QUICK-CONNECT WORLD SERIES Chassis Mount Transformers:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ 48,900 € 5+ 46,460 € 10+ 44,510 € | Kokku:48,90 € Min: 1 / Mitu: 1 | Dual Bobbin | 115V, 230V | 18V, 36V | 175VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.6A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | ||||
TRIAD MAGNETICS | Each | 1+ 16,020 € 5+ 15,610 € 10+ 15,210 € 25+ 14,570 € 50+ 13,930 € Veel hinnateavet ... | Kokku:16,02 € Min: 1 / Mitu: 1 | Dual Bobbin | 115V, 230V | 5V, 10V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | ||||
TRIAD MAGNETICS | Each | 1+ 14,280 € 5+ 13,930 € 10+ 13,550 € 25+ 12,990 € | Kokku:14,28 € Min: 1 / Mitu: 1 | Dual Bobbin | 115V, 230V | 10V, 20V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2.5A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | ||||
TRIAD MAGNETICS | Each | 1+ 20,230 € 5+ 19,720 € 10+ 19,220 € 25+ 18,420 € | Kokku:20,23 € Min: 1 / Mitu: 1 | Dual Bobbin | 115V, 230V | 8V, 16V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.4A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | ||||