115V Chassis Mount Transformers:
Leiti 7 toodetLeidke poest Farnell Eesti suur valik 115V Chassis Mount Transformers. Meil on lai valik Chassis Mount Transformers, näiteks 230V, 2 x 115V, 230V, 400V & 400V Chassis Mount Transformers maailma tipptootjatelt, sealhulgas: Triad Magnetics & Hammond
Kuva
Ostja
Insener
Tootja
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ 7,100 € 5+ 6,820 € 10+ 6,540 € 25+ 5,690 € 50+ 5,390 € Veel hinnateavet ... | Kokku:7,10 € Min: 1 / Mitu: 1 | Split Bobbin | 115V | 12.6V | 2.4VA | 50Hz / 60Hz | Single Primary, Single Secondary | 200mA | Solder, Quick Connect | 2.5kV | - | ||||
TRIAD MAGNETICS | Each | 1+ 34,530 € 5+ 32,180 € 10+ 29,830 € 25+ 29,710 € 50+ 29,580 € Veel hinnateavet ... | Kokku:34,53 € Min: 1 / Mitu: 1 | Potted High Voltage | 115V | 60V | 120VA | 50Hz / 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | - | - | ||||
TRIAD MAGNETICS | Each | 1+ 29,840 € 5+ 29,100 € 10+ 28,360 € 25+ 27,150 € | Kokku:29,84 € Min: 1 / Mitu: 1 | Split Bobbin | 115V | 28V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 3.6A | Solder, Quick Connect | 2.5kV | - | ||||
TRIAD MAGNETICS | Each | 1+ 29,660 € 5+ 28,920 € 10+ 28,180 € 25+ 26,990 € | Kokku:29,66 € Min: 1 / Mitu: 1 | Split Bobbin | 115V | 36V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 2.8A | Solder, Quick Connect | 2.5kV | - | ||||
Each | 1+ 73,500 € 5+ 70,660 € 10+ 67,800 € 25+ 64,190 € 50+ 62,560 € Veel hinnateavet ... | Kokku:73,50 € Min: 1 / Mitu: 1 | High Voltage | 115V | 380V, 6.3V | 43VA | 60Hz | Single Primary, Dual Secondary | 71mA | Wire Leaded | 2kV | 200 Series | |||||
TRIAD MAGNETICS | Each | 1+ 9,490 € 5+ 8,850 € 10+ 8,200 € 25+ 7,570 € 50+ 7,530 € Veel hinnateavet ... | Kokku:9,49 € Min: 1 / Mitu: 1 | Isolating | 115V | 14V | 3.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | ||||
TRIAD MAGNETICS | Each | 1+ 29,660 € 5+ 28,920 € 10+ 28,180 € 25+ 26,990 € 50+ 25,800 € Veel hinnateavet ... | Kokku:29,66 € Min: 1 / Mitu: 1 | Split Bobbin | 115V | 24V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Solder Lug | 2.5kV | F Series | ||||