A262 Series Audio Transformers:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each  | 1+ 14,440 € 5+ 13,750 € 10+ 13,110 € 50+ 12,550 € 100+ 11,930 € Veel hinnateavet ...  | Min: 1 / Mitu: 1  | 1:2  | 150ohm  | 600ohm  | 100mW  | 35kHz  | 1kV  | Encapsulated - Impedance Matching  | 10.3ohm  | 59.5ohm  | Through Hole  | PC Pin  | 30Hz  | A262 Series  | |||||
OEP / OXFORD ELECTRICAL PRODUCTS  | Each  | 1+ 14,750 € 5+ 14,040 € 10+ 13,380 € 50+ 12,820 € 100+ 12,180 € Veel hinnateavet ...  | Min: 1 / Mitu: 1  | 1:6.45  | 150ohm  | 6.25kohm  | 100mW  | 35kHz  | 1kV  | Encapsulated - Impedance Matching  | 20.6ohm  | 1.143ohm  | Through Hole  | PC Pin  | 30Hz  | A262 Series  | ||||
Each  | 1+ 14,440 € 5+ 13,750 € 10+ 13,110 € 50+ 12,550 € 100+ 11,930 € Veel hinnateavet ...  | Min: 1 / Mitu: 1  | 1:1  | 600ohm  | 600ohm  | 100mW  | 35kHz  | 1kV  | Encapsulated - Impedance Matching  | 42ohm  | 58ohm  | Through Hole  | PC Pin  | 30Hz  | A262 Series  | |||||
Each  | 1+ 14,440 € 5+ 13,750 € 10+ 13,110 € 50+ 12,550 € 100+ 11,930 € Veel hinnateavet ...  | Min: 1 / Mitu: 1  | 1:1  | 150ohm  | 150ohm  | 100mW  | 35kHz  | 1kV  | Encapsulated - Impedance Matching  | 15ohm  | 20ohm  | Through Hole  | PC Pin  | 30Hz  | A262 Series  | |||||
Each  | 1+ 14,440 € 5+ 13,750 € 10+ 13,110 € 50+ 12,550 € 100+ 11,930 € Veel hinnateavet ...  | Min: 1 / Mitu: 1  | 6.3:1  | 150ohm  | 3.75ohm  | 100mW  | 35kHz  | 1kV  | Encapsulated - Impedance Matching  | 10.3ohm  | 0.37ohm  | Through Hole  | PC Pin  | 30Hz  | A262 Series  | |||||