VTX A-Series Audio Transformers:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,280 € 5+ 10,930 € 10+ 10,260 € 20+ 9,790 € 50+ 9,480 € | Min: 1 / Mitu: 1 | 1:6.45 | 150ohm | 6.25kohm | 25kHz | 1kV | Encapsulated - Line Matching | 9.6ohm | 5.35ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ 13,280 € 5+ 10,930 € 10+ 10,260 € 20+ 9,790 € 50+ 9,480 € | Min: 1 / Mitu: 1 | 1:1 | 600ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ 13,280 € 5+ 10,930 € 10+ 10,260 € 20+ 9,790 € 50+ 9,480 € | Min: 1 / Mitu: 1 | 1:1 | 150ohm | 150ohm | 30kHz | 1kV | Encapsulated - Line Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ 13,280 € 5+ 10,930 € 10+ 10,260 € 20+ 9,790 € 50+ 9,480 € | Min: 1 / Mitu: 1 | 1:2 | 150ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 10ohm | 55ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ 7,080 € 5+ 5,830 € 10+ 5,480 € 20+ 5,230 € 50+ 5,060 € | Min: 1 / Mitu: 1 | 1:1CT | 600ohm | 600ohm | 25kHz | 1kV | Miniature Encapsulated - Line Matching | 68ohm | 34ohm | Through Hole | PC Pin | 60Hz | VTX A-Series | |||||
Each | 1+ 13,280 € 5+ 10,930 € 10+ 10,260 € 20+ 9,790 € 50+ 9,480 € | Min: 1 / Mitu: 1 | 6.3:1 | 150ohm | 3.75ohm | 30kHz | 1kV | Encapsulated - Line Matching | 10ohm | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX A-Series |