125 Series Audio Transformers:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 53,250 € 5+ 52,130 € 10+ 51,020 € 25+ 47,840 € 50+ 46,780 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1:6 | 25kohm | 15ohm | 5W | 15kHz | Push-Pull Tube Output | 296ohm | 0.788ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | |||||
Each | 1+ 57,010 € 5+ 55,740 € 10+ 54,480 € 25+ 49,540 € 50+ 48,210 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1:6 | 25kohm | 15ohm | 8W | 15kHz | Push-Pull Tube Output | 285ohm | 0.89ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | |||||
Each | 1+ 60,350 € 5+ 57,890 € 10+ 55,420 € 25+ 53,690 € 50+ 52,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1:6 | 25kohm | 15ohm | 15W | 15kHz | Push-Pull Tube Output | 162ohm | 0.79ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series |