Audio Transformers:
Leiti 126 toodetKuva
Ostja
Insener
Tootja
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ 423,980 € 5+ 415,510 € 10+ 407,040 € 25+ 394,500 € 50+ 381,600 € | 1:2 | - | - | - | 20kohm | - | 80kohm | 20mW | 20kHz | - | Bridging-Line to 1 or Grids | - | - | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||