KM-ta
Leidke poest Farnell Eesti suur valik tooteid Drill Bit Sets. Meil on suur valik Drill Bit Sets, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Ruko, CK Tools, Dewalt, Bosch & Bosch - Professional / Blue
Kuva
Ostja
Insener
Tootja
Kit Contents
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2843135
1 Set
1+
48,640 €
5+
42,670 €
Kokku:48,64 €
Min: 1 / Mitu: 1
6 PCS of Sizes 6.3, 8.3, 10.4, 12.4, 16.5 & 20.5mm Countersinkers with Plastic Case
-
2444186
1 Kit
1+
191,040 €
Kokku:191,04 €
Min: 1 / Mitu: 1
41 Pieces of Twist Drills DIN 338 Type N HSS Ground
-
3391810
1 Set
1+
46,970 €
Kokku:46,97 €
Min: 1 / Mitu: 1
Extreme 2 HSS-G Metal Bits: 1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm
-
3391420
Each
1+
102,600 €
Kokku:102,60 €
Min: 1 / Mitu: 1
1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.3mm, 3.5mm, 4mm, 4.2mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm, 10.5mm, 11mm, 11.5mm, 12mm, 12.5mm, 13mm, Case
-
1307291
Each
1+
139,280 €
5+
129,510 €
10+
125,120 €
Kokku:139,28 €
Min: 1 / Mitu: 1
6.3, 8.3, 10.4, 12.4, 16.5, 20.5mm Drill Bits
-
9700854
1 Kit
1+
62,040 €
5+
54,420 €
10+
53,330 €
Kokku:62,04 €
Min: 1 / Mitu: 1
3 Pieces of Tube & Sheet Drill
-
3279844
1 Kit
1+
47,190 €
6+
44,620 €
12+
43,730 €
Kokku:47,19 €
Min: 1 / Mitu: 1
1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm Drill Bits
-
2900904
Each
1+
24,450 €
6+
23,090 €
12+
22,670 €
Kokku:24,45 €
Min: 1 / Mitu: 1
7 PCs of Size 5 x 110, 6 x 110, 8 x 110, 6 x 150, 8 x 150, 10 x 150 & 12 x 150mm SDS-Plus Drill Bits
SDS-Plus
2843136
1 Set
1+
56,980 €
5+
49,980 €
Kokku:56,98 €
Min: 1 / Mitu: 1
6 PCS of Sizes 6.3, 8.3, 10.4, 12.4, 16.5 & 20.5mm Countersinkers with Plastic Box
-
2843122
1 Set
1+
46,160 €
5+
40,490 €
Kokku:46,16 €
Min: 1 / Mitu: 1
25 Pieces of 1-13mm Dia Twist Drills with Plastic Case
-
2311587
1 Kit
1+
25,300 €
6+
23,900 €
12+
23,460 €
Kokku:25,30 €
Min: 1 / Mitu: 1
Screwdriver Bit Holder, Quick Change Chuck, Screwdriver Bits, Drill / Driver Bits
-
2444201
1 Kit
1+
57,640 €
Kokku:57,64 €
Min: 1 / Mitu: 1
21 Pieces of Twist Drills DIN 338 Type N HSS Ground
-
2843133
1 Set
1+
83,100 €
3+
72,890 €
Kokku:83,10 €
Min: 1 / Mitu: 1
3 PCS of Sizes 0/9, 1, 2 Step Drills with Plastic Case
-
3582242
Each
1+
34,690 €
6+
32,760 €
12+
32,170 €
Kokku:34,69 €
Min: 1 / Mitu: 1
4mm, 5mm, 6mm, 7mm, 10mm Glass/Tile TCT Drill Bits
-
3529357
1 Kit
1+
101,030 €
Kokku:101,03 €
Min: 1 / Mitu: 1
6 Pcs of M3, M4, M5, M6, M8, M10 Bits, Bit Holder
-
2843137
1 Set
1+
136,170 €
3+
126,610 €
Kokku:136,17 €
Min: 1 / Mitu: 1
10 PCS each of Sizes 1-8mm & 5 PCS each of Sizes 8.5-10mm Twist Drills with Steel Case
-
2911375
Each
1+
30,730 €
Kokku:30,73 €
Min: 1 / Mitu: 1
14PCs Of Sizes 5x110, 5.5x110, 6x110, 5.5x160, 6x160, 7x160, 8x160mm SDS Concrete Drill Bits
-
2843123
1 Set
1+
50,200 €
Kokku:50,20 €
Min: 1 / Mitu: 1
19 Pieces of 1-10mm Dia Twist Drills with Plastic Case
-
3377984
1 Set
1+
44,080 €
Kokku:44,08 €
Min: 1 / Mitu: 1
5mm, 2x 5.5mm, 6mm, 2x 7mm, 8mm & 10mm
-
Each
1+
102,140 €
5+
89,600 €
10+
87,810 €
Kokku:102,14 €
Min: 1 / Mitu: 1
1, 2, 3 Drill Bits
-
2494926
1 Kit
1+
49,130 €
Kokku:49,13 €
Min: 1 / Mitu: 1
6 Pieces Flat Drill Bits of Size 10mm, 13mm, 16mm, 20mm, 22mm & 25mm for Woods
-
2843126
1 Set
1+
50,660 €
Kokku:50,66 €
Min: 1 / Mitu: 1
25 Pieces of 1-13mm Dia Twist Drills with Plastic Case
-
Each
1+
127,930 €
5+
118,960 €
10+
114,920 €
Kokku:127,93 €
Min: 1 / Mitu: 1
6.3, 8.3, 10.5, 12.4, 16.5, 20.5mm Drill Bits
-
Each
1+
19,760 €
6+
17,930 €
12+
17,610 €
Kokku:19,76 €
Min: 1 / Mitu: 1
4, 5, 6, 8, 10mm Drill Bits
-
2911376
Each
1+
41,480 €
Kokku:41,48 €
Min: 1 / Mitu: 1
15PCs Of SDS Drill Bits, Point Chisel, Flat Chisel, Scaling Chisel
-
76–100 162-st üksusest
7 leheküljest (lehekülgedest)

juhtivat tootjat

WELLER
METCAL
3M
ELECTROLUBE
TECHSPRAY
IDEAL-TEK
KNIPEX
CK TOOLS
Trade Account