13 Leitud tulemused otsingule "mktcpnslob2023"
Leidke poest Farnell Eesti suur valik tooteid 3D Printers. Meil on suur valik 3D Printers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Bcn3d, Flashforge, Creality 3d, Raise3d & Craftbot
Kuva
Ostja
Insener
Tootja
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4 782,000 € | Min: 1 / Mitu: 1 | 1.75mm | 0.01mm | ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp | 305mm x 305mm x 605mm | 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 150mm/s | 240V | 600W | Ethernet, USB, WiFi | OBJ, STL, 3MF | IdeaMaker | Mac OS, Linux, Windows | Pro2 Series | |||||
Each | 1+ 3 347,000 € | Min: 1 / Mitu: 1 | 1.75mm | 0.01mm | ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU & Carbon Fibre / Glass/ Metal / Wood Comp | 305mm x 305mm x 300mm | 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 150mm/s | 240V | 600W | LAN, Live Camera, USB, WiFi | 3MF, OBJ, OLTP, STL | IdeaMaker | Mac OS, Linux, Windows | Pro2 Series | |||||
Each | 1+ 512,410 € | Min: 1 / Mitu: 1 | 1.75mm | 0.4mm | PLA | 150mm x 140mm x 140mm | 0.4mm | 200mm/s | 240V | 65W | USB, WiFi | BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF | FlashPrint | Mac OS, Linux, Windows XP, Vista, 7, 8, 10 | - | |||||
Each | 1+ 306,630 € | Min: 1 / Mitu: 1 | 1.75mm | 0.4mm | PLA, TPU, Wood, Copper | 300mm x 300mm x 400mm | 0.2mm, 0.3mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 180mm/s | 240V | 240W | Online, SD Card | OBJ, STL, G-Code | Creality3D, Cura, Simplify3d | - | CR Series | |||||
Each | 1+ 369,760 € | Min: 1 / Mitu: 1 | 1.75mm | 0.4mm | ABS, Carbon Fibre, Gradient, PLA, TPU, Wood | 300mm x 300mm x 400mm | 0.2mm, 0.3mm, 0.4mm | 180mm/s | 240V | 270W | Online, SD Card | AMF, OBJ, STL | Cura, Repeater-Host, Simplify3d | - | CR Series | |||||
2910934 RoHS | Each | 1+ 1 554,000 € | Min: 1 / Mitu: 1 | - | 0.101mm | - | 121mm x 68mm x 160mm | - | 11mm/s | 240V | - | USB | - | Photocentric Studio | - | - | ||||
Each | 1+ 1 077,000 € | Min: 1 / Mitu: 1 | 1.75mm | 0.4mm | ABS, PLA | 230mm x 150mm x 160mm | 0.4 mm | 200mm/s | 240V | 320W | SD Card, USB, WiFi | BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF | FlashPrint | Mac OS, Linux, Windows XP, Vista, 7, 8, 10 | - | |||||
3605339 | Each | 1+ 6 780,000 € | Min: 1 / Mitu: 1 | 2.85mm | 0.05mm | ABS, BVOH, PLA, PET-G, PP, PA, PP GF30, PAHT CF15, PET CF15, TPU, Ultrafuse 316L, Ultrafuse 17-4PH | 420mm x 300mm x 400mm | 0.4mm, 0.6mm, 0.8mm, 1mm | - | 240V | 840W | Cloud, Ethernet, SD Card, WiFi | AMF, OBJ, STL, 3MF | Cura | Linux, Mac OS, Windows | Epsilon Series | ||||
2365357 RoHS | Each | 1+ 418,330 € | Min: 1 / Mitu: 1 | - | 0.2mm | - | - | - | - | 240V | - | USB, WiFi | - | CUBE | Mac OSX, Windows | - | ||||
Each | 1+ 420,420 € | Min: 1 / Mitu: 1 | - | - | PETG, PETG-CF, PLA, PLA-CF | 150mm x 150mm x 150mm | 0.4mm | 150mm/s | 240V | 150W | Ethernet, FlashCloud, PolarCloud, USB Stick, Wi-Fi | BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF | FlashPrint | - | - | |||||
Each | 1+ 2 930,000 € | Min: 1 / Mitu: 1 | 1.75mm | 0.05mm | ABS, HIPS, PLA, PVA, PETG, Nylon | 300mm x 200mm x 500mm | 0.4mm | 200mm/s | - | 500W | - | OBJ, STL | CraftWare | - | - | |||||
Each | 1+ 3 784,000 € | Min: 1 / Mitu: 1 | 2.85mm | - | PETG, PLA, PVA, TPU 98A | 420mm x 300mm x 200mm | 0.4mm, 0.8mm | - | 240V | 0 | Ethernet, SD Card, WiFi | AMF, OBJ, STL, 3MF | Cura | Linux, Mac OS, Windows | - | |||||
Each | 1+ 6 434,000 € | Min: 1 / Mitu: 1 | 2.85mm | - | ABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A | 420mm x 300mm x 220mm | 0.4mm, 0.6mm, 0.8mm, 1mm | - | 240V | 840W | Cloud, Ethernet, SD Card, WiFi | AMF, OBJ, STL, 3MF | Cura | Linux, Mac OS, Windows | - | |||||