CR Series 3D Printers:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 238,720 € | Min: 1 / Mitu: 1 | 1.75mm | 0.4mm | ABS, PLA, TPU | 220mm x 220mm x 250mm | 0.2mm, 0.3mm, 0.4mm | 100mm/s | 240V | 270W | Online, SD Card | AMF, OBJ, STL | Cura, Repeater-Host, Simplify3d | - | CR Series | |||||
4218758 | CREALITY3D / MULTICOMP PRO | 1 Kit | 1+ 241,570 € | Min: 1 / Mitu: 1 | 1.75mm | 0.4mm | ABS, PLA, TPU | 220mm x 220mm x 250mm | 0.2mm, 0.3mm, 0.4mm | 100mm/s | 240V | 270W | Online, SD Card | AMF, OBJ, STL | Cura, Repeater-Host, Simplify3d | - | CR Series | |||
Each | 1+ 521,490 € | Min: 1 / Mitu: 1 | 1.75mm | - | ABS, PLA, PETG | 300mm x 300mm x 400mm | 0.4mm | 100mm/s | - | 480W | SD Card, USB | AMF, OBJ, STL | Cura, Repeater-Host, Simplify3d | - | CR Series | |||||
Each | 1+ 306,630 € | Min: 1 / Mitu: 1 | 1.75mm | 0.4mm | PLA, TPU, Wood, Copper | 300mm x 300mm x 400mm | 0.2mm, 0.3mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 180mm/s | 240V | 240W | Online, SD Card | OBJ, STL, G-Code | Creality3D, Cura, Simplify3d | - | CR Series | |||||
Each | 1+ 369,760 € | Min: 1 / Mitu: 1 | 1.75mm | 0.4mm | ABS, Carbon Fibre, Gradient, PLA, TPU, Wood | 300mm x 300mm x 400mm | 0.2mm, 0.3mm, 0.4mm | 180mm/s | 240V | 270W | Online, SD Card | AMF, OBJ, STL | Cura, Repeater-Host, Simplify3d | - | CR Series | |||||
3380758 | Each | 1+ 411,010 € | Min: 1 / Mitu: 1 | 1.75mm | 0.4mm | ABS, PLA, PETG, TPU | 300mm x 300mm x 400mm | 0.4mm | 180mm/s | 230V | 350W | Online, SD Card | AMF, OBJ, STL | Cura, Repeater-Host, Simplify3d | Mac OS, Linux, Windows XP, Vista, 7, 8, 10 | CR Series | ||||
3581850 | Each | 1+ 471,140 € | Min: 1 / Mitu: 1 | 1.75mm | - | ABS, Carbon Fiber, Flexibles, Gradient, PETG, PLA, TPU, Wood | 270mm x 270mm x 400mm | 0.4mm | 180mm/s | 240V | 480W | SD Card, TF Card, USB | AMF, OBJ, STL | - | Mac OS, Linux, Windows XP/7/8/10 | CR Series | ||||
Each | 1+ 616,380 € | Min: 1 / Mitu: 1 | 1.75mm | 0.4mm | Copper, PLA, PETG, TPU, Wood | 450mm x 450mm x 470mm | 0.4mm, 0.8mm | - | 240V | 750W | - | AMF, OBJ, STL | Cura, Simplify3d | Mac OS, Linux, Windows XP, Vista, 7, 8, 10 | CR Series | |||||
3813259 | Each | 1+ 259,700 € | Min: 1 / Mitu: 1 | 1.75mm | 0.4mm | ABS, PLA, PETG, TPU | 300mm x 300mm x 400mm | 0.4mm | - | 240V | 350W | SD Card, WiFi | - | Creality3D, Cura | - | CR Series | ||||
3934260 | Each | 1+ 593,530 € | Min: 1 / Mitu: 1 | 1.75mm | - | ABS, Carbon Fiber, PLA, PETG, TPU, Wood | 300mm x 300mm x 400mm | 0.4mm | - | 240V | 350W | SD Card, WiFi | - | Creality Slicer, Cura | - | CR Series |