Tooteteave
Toote ülevaade
The NI-5731 is a digitizer adapter module that, when combined with a PXI FPGA Module for FlexRIO, creates a high-speed digitizer that simultaneously samples two channels at 40 MS/s. You can use the NI-5731 to do real-time processing and streaming of analogue data with high-performance A/D converters. The NI-5731 also includes selectable elliptic, Bessel, and bypass hardware filters. The Digitizer Adapter Module for FlexRIO is ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.
Tehnilised andmed
2 Channel
40MSPS
Digitizer Adapter Module
± 1V
-
NI 5731 Digitizer Adapter Module
-
120MHz
12bit
FlexRIO Custom Instruments and Processing Products
NI-5731
-
3 Years
No SVHC (08-Jul-2021)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat