EX5xxA Series Digital Multimeters - Hand Held:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EXTECH INSTRUMENTS | Each | 1+ 149,000 € | Min: 1 / Mitu: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temp, LoZ, LPF | 4 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 40Mohm | 3 Years | EX5xxA Series | ||||
EXTECH INSTRUMENTS | Each | 1+ 199,000 € | Min: 1 / Mitu: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temp, LoZ, LPF | 4.75 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | 3 Years | EX5xxA Series | ||||
EXTECH INSTRUMENTS | Each | 1+ 99,000 € | Min: 1 / Mitu: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | EX5xxA Series | ||||
EXTECH INSTRUMENTS | Each | 1+ 277,750 € | Min: 1 / Mitu: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temp, LoZ, LPF | 4.75 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | 3 Years | EX5xxA Series | ||||
EXTECH INSTRUMENTS | Each | 1+ 189,430 € | Min: 1 / Mitu: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | EX5xxA Series | ||||
EXTECH INSTRUMENTS | Each | 1+ 241,200 € | Min: 1 / Mitu: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temp, LoZ, LPF | 4 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 40Mohm | 3 Years | EX5xxA Series |