Tooteteave
Alternatiivid tootele DMM1604
Leiti 1 toodet
Toote ülevaade
The 1604 is a low-cost auto/manual ranging bench-top DMM with a large and bright LED display. It offers 4¾ digit (40,000 count) scale length, true RMS ac measurements, a basic accuracy of 0.08% and a resolution of 10µV, 10mOhms and 0.1µA. The 1604 incorporates several "smart" functions such as Relative measurement and Minimum-Maximum storage. The T-Hold function enables readings to be held on the display automatically each time a new test point is probed.
- 40,000 count, auto/manual ranging
- Basic d.c. V accuracy 0.08%
- Resolution 10µV, 10mohm, 0.1µA
- Large bright LED display (14mm/0.56")
- Current measurement up to 10 amps
- True RMS as functions, wide ac bandwidth
- Frequency measurement function
- Relative, T-Hold and Min-Max functions
- Isolated RS232 interface as standard
- Safety EN6101-1, EMC 50081-1, EN50082-1
Rakendused
Industrial, Maintenance & Repair, Test & Measurement
Märkused
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnilised andmed
4.75
10A
40Mohm
10A
3 Years
-
RS232
750V
1604 Series
1kV
Current, Voltage, Frequency, Resistance
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat