Tooteteave
Toote ülevaade
Whether you're a teacher, student, hobbyist or professional the USB DrDAQ Data Logger gives you an inexpensive entry in to the world of PC-based data logging. Thanks to the built–in sensors for light, sound and temperature you can start using your USB DrDAQ Data Logger straight out of the box. (DrDAQ has also included an RGB LED that you can program to show any 1 of 16.7 million colours.)
- Built–in sensors for light, sound and temperature
- 4 digital inputs and outputs
- 3 sockets for external sensors
- High impedance input for pH or Redox measurements
- 100 kHz, 8–bit oscilloscope with a ±10 V range
- Signal generator with AWG for creating your own waveforms
- Captures fast signals
- USB connected and powered
- Use up to 20 USB DrDAQs on a single PC
- Supplied complete with PicoLog, PicoScope and an SDK
Rakendused
Communications & Networking, Multimedia, Signal Processing
Sisukord
USB DrDAQ 2011 Kit (temp+pH+RH+scope probe), DD011 DrDAQ pH sensor, DD100 DrDAQ Temperature sensor, EL032 3 metre cable, MI106 Cable USB2, 1.8m, PP163 DrDAQ Relative Humidity (RH) sensor + EL032 cable kit, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC
Tehnilised andmed
No SVHC (04-Feb-2026)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat