SRP1-CC Series Solid State Relays:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Contact Configuration
Contact Form
Load Current
Load Type
Operating Voltage Max
Load Voltage Max
Relay Mounting
Relay Terminals
MOSFET Relay Package Style
Switching Mode
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
Off State Leakage Current Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 75,990 € 5+ 68,840 € 10+ 61,640 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | 20A | DC | 110VDC | 200VDC | Panel Mount | Screw | Module | DC Switch | 5VDC | 0.09ohm | 4VDC | 2.5kVrms | 32VDC | 3mA | SRP1-CC Series | |||||
Each | 1+ 67,540 € 5+ 61,190 € 10+ 54,790 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | 20A | DC | 60VDC | 100VDC | Panel Mount | Screw | Module | DC Switch | 5VDC | 0.056ohm | 4VDC | 2.5kVrms | 32VDC | 3mA | SRP1-CC Series | |||||
Each | 1+ 75,990 € 5+ 68,840 € 10+ 61,640 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | 40A | DC | 60VDC | 100VDC | Panel Mount | Screw | Module | DC Switch | 5VDC | 0.03ohm | 4VDC | 2.5kVrms | 32VDC | 3mA | SRP1-CC Series | |||||
Each | 1+ 109,760 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | 40A | DC | 110VDC | 200VDC | Panel Mount | Screw | Module | DC Switch | 5VDC | 0.046ohm | 4VDC | 2.5kVrms | 32VDC | 3mA | SRP1-CC Series |