PhotoMOS AQZ Series MOSFET Solid State Relays:
Leiti 17 toodetKuva
Ostja
Insener
Tootja
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,860 € 5+ 6,480 € 10+ 6,100 € | Min: 1 / Mitu: 1 | - | SPST-NO ( 1 Form A) | DC | 400V | 600mA | SIP-4 | Through Hole | PC Pin | - | 1.6ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
PANASONIC | Each | 1+ 7,120 € 5+ 6,730 € 10+ 6,340 € 20+ 6,100 € 50+ 5,850 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 4A | SIP-4 | Through Hole | PC Pin | 1mA | 0.09ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | ||||
PANASONIC | Each | 1+ 7,940 € 5+ 7,510 € 10+ 7,070 € 20+ 6,870 € 50+ 6,660 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 1A | SIP-4 | Through Hole | PC Pin | 50mA | 1.1ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | ||||
PANASONIC | Each | 1+ 7,940 € 5+ 7,510 € 10+ 7,070 € 20+ 6,800 € 50+ 6,520 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 2A | SIP-4 | Through Hole | PC Pin | 50mA | 0.34ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | ||||
PANASONIC | Each | 1+ 18,960 € 10+ 16,870 € 25+ 16,000 € 50+ 15,160 € 100+ 14,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | SPST-NO (1 Form A) | AC / DC | 600V | 1A | SIP-4 | Through Hole | PC Pin | - | 0.8ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | ||||
Each | 1+ 25,000 € 5+ 23,830 € 10+ 22,670 € 20+ 21,500 € | Min: 1 / Mitu: 1 | - | SPST-NO (1 Form A) | DC | 60V | 10A | SIP-4 | Through Hole | PC Pin | - | 0.015ohm | 3kV | 1.3pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ 15,510 € 5+ 14,670 € 10+ 13,820 € 20+ 13,280 € 50+ 12,740 € | Min: 1 / Mitu: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 6A | SIP-4 | Through Hole | PC Pin | - | 0.03ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ 9,720 € 5+ 9,190 € 10+ 8,660 € 20+ 8,330 € 50+ 7,990 € | Min: 1 / Mitu: 1 | - | SPST-NO ( 1 Form A) | AC / DC | 200V | 900mA | SIP-4 | Through Hole | PC Pin | - | 1.1ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 25+ 9,350 € | Min: 25 / Mitu: 25 | - | SPST-NO (1 Form A) | AC / DC | 400V | 450mA | SIL-4 | Through Hole | PC Pin | - | 3.2ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 25+ 6,760 € | Min: 25 / Mitu: 25 | - | SPST-NO (1 Form A) | DC | 100V | 2.3A | SIL-4 | Through Hole | PC Pin | - | 0.17ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ 7,550 € 5+ 7,140 € 10+ 6,730 € 20+ 6,470 € 50+ 6,200 € | Min: 1 / Mitu: 1 | - | SPST-NO (1 Form A) | DC | 400V | 700mA | SIP-4 | Through Hole | PC Pin | - | 1.6ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ 7,380 € 5+ 6,980 € 10+ 6,570 € 20+ 6,320 € 50+ 6,060 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 500mA | SIP-4 | Through Hole | PC Pin | 1mA | 3.2ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ 10,510 € 5+ 9,850 € 10+ 9,180 € 20+ 8,700 € 50+ 8,020 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 3.6A | SIP-4 | Through Hole | PC Pin | 6.5mA | 0.09ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ 10,760 € 5+ 10,430 € 10+ 10,090 € 20+ 8,970 € 50+ 8,070 € | Min: 1 / Mitu: 1 | - | SPST-NO ( 1 Form A) | AC / DC | 60V | 2.7A | SIP-4 | Through Hole | PC Pin | - | 0.18ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ 11,000 € 5+ 10,390 € 10+ 9,770 € 20+ 9,280 € 50+ 8,310 € | Min: 1 / Mitu: 1 | - | SPST-NO ( 1 Form A) | DC | 200V | 1.1A | SIP-4 | Through Hole | PC Pin | - | 0.55ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ 15,180 € 5+ 14,350 € 10+ 13,520 € 20+ 13,000 € 50+ 12,470 € | Min: 1 / Mitu: 1 | - | SPST-NO (1 Form A) | AC / DC | 600V | 1A | SIL-4 | Through Hole | PC Pin | - | 0.8ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
PANASONIC | Each | 1+ 27,230 € 5+ 26,550 € 10+ 25,870 € 25+ 20,770 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 6A | SIP-4 | Through Hole | PC Pin | 1mA | 0.05ohm | 1.5kV | 2pF | 10µA | PhotoMOS AQZ Series |