PhotoMOS AQY27 MOSFET Solid State Relays:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,710 € 5+ 7,560 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 1.3A | DIP-4 | Through Hole | 50mA | PC Pin | 0.34ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | |||||
PANASONIC | Each | 1+ 8,380 € 5+ 8,190 € 10+ 8,010 € 20+ 7,820 € 50+ 7,630 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-4 | Through Hole | 50mA | PC Pin | 0.18ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | ||||
PANASONIC | Each | 1+ 8,380 € 5+ 7,930 € 10+ 7,470 € 20+ 7,200 € 50+ 6,930 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-4 | Surface Mount | 1mA | Gull Wing | 0.18ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | ||||
Each | 1+ 9,040 € 5+ 8,550 € 10+ 8,050 € 20+ 7,740 € 50+ 7,420 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 1.3A | DIP-4 | Surface Mount | 1mA | Gull Wing | 0.34ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 8,380 € 5+ 7,930 € 10+ 7,470 € 20+ 7,290 € 50+ 7,110 € | Min: 1 / Mitu: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-4 | Surface Mount | - | Gull Wing | 0.18ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | |||||
Each | 1+ 10,730 € 5+ 10,150 € 10+ 9,570 € 20+ 9,200 € 50+ 8,820 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 350mA | DIP-4 | Through Hole | 1mA | PC Pin | 3.2ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | |||||
Each | 1+ 11,410 € 5+ 10,790 € 10+ 10,170 € 20+ 9,780 € 50+ 9,380 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 650mA | DIP-4 | Surface Mount | 50mA | Gull Wing | 1.1ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 7,470 € 20+ 7,290 € 50+ 7,110 € | Min: 10 / Mitu: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-4 | Surface Mount | - | Gull Wing | 0.18ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | |||||
Each | 1+ 11,340 € 5+ 10,720 € 10+ 10,100 € 20+ 9,710 € 50+ 9,320 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 350mA | DIP-4 | Surface Mount | 1mA | Gull Wing | 3.2ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | |||||
Each | 1+ 9,040 € 5+ 8,550 € 10+ 8,050 € 20+ 7,740 € 50+ 7,420 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 650mA | DIP-4 | Through Hole | 50mA | PC Pin | 1.1ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 |