PhotoMOS AQY23 MOSFET Solid State Relays:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,520 € 5+ 2,390 € 10+ 2,240 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 100mA | SOP-4 | Surface Mount | 50mA | Gull Wing | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY23 | |||||
Each | 1+ 4,500 € 5+ 4,260 € 10+ 4,010 € 20+ 3,860 € 50+ 3,700 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | SOP-4 | Surface Mount | 50mA | Gull Wing | 25ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY23 | |||||
Each | 1+ 5,000 € 5+ 4,730 € 10+ 4,450 € 20+ 4,280 € 50+ 4,100 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | SOP-4 | Surface Mount | 50mA | Gull Wing | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY23 |