PhotoMOS AQW21 MOSFET Solid State Relays:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
1
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,690 € 5+ 3,490 € 10+ 3,280 € 20+ 3,210 € | Min: 1 / Mitu: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 600V | 40mA | DIP-8 | Through Hole | 50mA | PC Pin | 120ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW21 | |||||
Each | 1+ 4,390 € 5+ 4,150 € 10+ 3,910 € 20+ 3,760 € 50+ 3,610 € | Min: 1 / Mitu: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 400V | 100mA | DIP-8 | Through Hole | 50mA | PC Pin | 50ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW21 | |||||
Each | 1+ 6,730 € 5+ 6,370 € 10+ 6,000 € 20+ 5,770 € 50+ 5,530 € | Min: 1 / Mitu: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 350V | 120mA | DIP-8 | Through Hole | 50mA | PC Pin | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW21 | |||||
Each | 1+ 4,560 € 5+ 4,310 € 10+ 4,060 € 20+ 3,910 € 50+ 3,750 € | Min: 1 / Mitu: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 600V | 40mA | DIP-8 | Surface Mount | 50mA | Gull Wing | 120ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW21 | |||||
Each | 1+ 5,750 € 5+ 5,440 € 10+ 5,130 € 20+ 4,930 € 50+ 4,730 € | Min: 1 / Mitu: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 600V | 40mA | DIP-8 | Through Hole | 50mA | PC Pin | 120ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW21 | |||||
Each | 1+ 5,350 € 5+ 5,060 € 10+ 4,770 € 20+ 4,590 € 50+ 4,400 € | Min: 1 / Mitu: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 100V | 300mA | DIP-8 | Through Hole | 50mA | PC Pin | 4ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW21 | |||||
Each | 1+ 5,680 € 5+ 5,370 € 10+ 5,060 € 20+ 4,870 € 50+ 4,670 € | Min: 1 / Mitu: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 200V | 160mA | DIP-8 | Through Hole | 50mA | PC Pin | 15ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW21 | |||||
Each | 1+ 5,880 € 5+ 5,560 € 10+ 5,240 € 20+ 5,040 € 50+ 4,830 € | Min: 1 / Mitu: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 200V | 160mA | DIP-8 | Surface Mount | 50mA | Gull Wing | 15ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW21 | |||||
Each | 1+ 8,030 € 5+ 7,030 € 10+ 5,820 € 20+ 5,220 € 50+ 4,820 € | Min: 1 / Mitu: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 350V | 120mA | DIP-8 | Surface Mount | 50mA | Gull Wing | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW21 | |||||
Each | 1+ 5,300 € 5+ 5,010 € 10+ 4,720 € 20+ 4,540 € 50+ 4,350 € | Min: 1 / Mitu: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 600V | 40mA | DIP-8 | Surface Mount | 50mA | Gull Wing | 120ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW21 |