Vajate rohkem?
Kogus | |
---|---|
1+ | 61,080 € |
5+ | 58,300 € |
10+ | 57,000 € |
Tooteteave
Toote ülevaade
The 082-0028F3 is a 1.2m blue ESD Bench Mat with smooth finish. Anti-static matting should be laid out in the workshops or advanced laboratories for micro electronic industries such as electronic semi-conductor devices, electronic computers, electronic communication equipment and integrated circuits. Made from anti-static (conductive) and static-dissipative materials with synthetic rubber. 2mm thick double layer structure. Surface layer is a 0.5mm thick static-dissipative layer and bottom layer is a 1.5mm conductive layer.
- Great value ESD bench matting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Rakendused
Safety, Communications & Networking, Computers & Computer Peripherals
Tehnilised andmed
2 Layer Dissipative Mat
Rubber
Stud
500mm
1200mm
1.2m
Conductive, Dissipative
No SVHC (21-Jan-2025)
Blue
2 10mm Snap Studs
3.9ft
19.6"
2mm
500mm
Multicomp ESD Matting
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat