| Kogus | |
|---|---|
| 1+ | 5 107,000 € |
Tooteteave
Toote ülevaade
AES-XRF16-CC-G-D is an Avnet XRF16 carrier card. The XRF16 AMD RFSoC System-on-Module (SOM) is designed for integration into your deployed system. The XRF16 Carrier Card and software suite provide a rapid prototype platform, enabling you to develop application code for the XRF16 SOM that is ready for deployment when your custom carrier arrives. The XRF16 Carrier provides connection to standard SOM peripherals including USB2.0, 1 Gb Ethernet, PCIe, UART, SPI, I2C, GPIO, and JTAG. High-speed digital connectivity is available through sixteen AMD GTY transceivers, enabling standards like PCIe over OCuLink and AMD Aurora. The SOM RF-ADC and RF-DAC ports are made available using Samtec IsoRate® connectors that easily convert to SMA with cable adapters. Synchronization is enabled by external reference clock connection, external in/out triggers, and software examples demonstrating RFSoC multi-tile sync (multi-converter sync) and multi-board synchronized analogue capture.
- 8.0" x 9.0" footprint
- Supply 12V power at 2.5mm centre positive jack or 6-pin rugged locking connector
- 24 PS-GPIO at standard header pins and 50 PL-GPIO at standard header pins
- JTAG debug header, micro USB for UART and micro USB for JTAG & UART
- Micro USB 2.0 for device connection
- 1 GbE connector
- 16x ultra-fast AMD GTY serial transceivers
- Trigger in, trigger out, external clock reference (SMA)
- Analog output bandwidth 30MHz to 6000MHz and Analog input bandwidth 10MHz to 6000MHz
- 4x Samtec IsoRate® high density quick connect
Sisukord
Avalon™ software, XRF16 carrier card.
Tehnilised andmed
-
-
-
Carrier Card XRF16, Avalon Software
No SVHC (27-Jun-2024)
-
-
-
Xilinx XRF16 Series AES-XRF16-ZU39-G and AES-XRF16-ZU49-G RFSoC System-on-Modules
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat