Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaMULTICOMP
Tootja toote nrSQ-40-T-10B
Tellimiskood213214
Tehniliste andmete leht
Transducer FunctionTransmitter
Tones-
Sound Pressure Level (SPL)-
Resonant Frequency-
Capacitance2000pF
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Alternatiivid tootele SQ-40-T-10B
Leiti 1 toodet
Toote ülevaade
The SQ-40-T-10B is an Ultrasonic Ceramic Transducer transfers acoustical energy to mechanical energy or vice versa. The standard open type transducer is constructed in a manner which incorporates the fundamental structure of piezoelectric ceramic element of the monomorph type with a conical metal resonator. This special combination provides high sensitivity (over-G5dB/V/µBar), wider bandwidth, excellent temperature and humidity durability, stable electrical and mechanical characteristics and small size.
- -20 to 60°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Rakendused
Audio, Automotive, Wireless
Tehnilised andmed
Transducer Function
Transmitter
Sound Pressure Level (SPL)
-
Capacitance
2000pF
Operating Temperature Max
60°C
Tones
-
Resonant Frequency
-
Operating Temperature Min
-20°C
Product Range
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.002268