Buzzer 2.4VDC Piezo Buzzers:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Pakendivõimalused | 1+ 1,560 € 50+ 1,090 € 100+ 1,050 € 250+ 1,010 € 500+ 0,967 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | 2.4VDC | 90dBA | 2.73kHz | 4.5VDC | 110mA | Surface Mount | Internal | 10cm | PPS (Polyphenylene Sulfide) | 2.5V to 4.5V | -30°C | 70°C | |||||
Each Pakendivõimalused | 100+ 1,050 € 250+ 1,010 € 500+ 0,967 € 1000+ 0,925 € | Min: 100 / Mitu: 1 | Buzzer | 2.4VDC | 90dBA | 2.73kHz | 4.5VDC | 110mA | Surface Mount | Internal | 10cm | PPS (Polyphenylene Sulfide) | 2.5V to 4.5V | -30°C | 70°C |