Fast Pulse 6V Piezo Buzzers:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Sound Level Distance
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,400 € 3+ 5,950 € 5+ 5,400 € 10+ 5,190 € 20+ 4,980 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Fast Pulse | 6V | 87dB | 2.8kHz | 28V | 9mA | Panel Mount | 30cm | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -30°C | 85°C | |||||
1602901 | MALLORY | Each | 1+ 34,860 € 5+ 32,840 € 10+ 30,810 € 25+ 28,220 € 50+ 27,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Alarm | Fast Pulse | 6V | 80dBA | 2.9kHz | 28V | 16mA | - | 609.6mm | - | - | - | - | |||
Each | 1+ 8,470 € 3+ 7,870 € 5+ 7,140 € 10+ 6,590 € 20+ 6,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Fast Pulse | 6V | 74dB | 2.8kHz | 28V | 10mA | Panel Mount | 30cm | ABS (Acrylonitrile Butadiene Styrene) | 6V to 28V | -30°C | 85°C | |||||
Each | 1+ 37,300 € 5+ 34,300 € 10+ 31,310 € 25+ 29,450 € 50+ 28,540 € | Min: 1 / Mitu: 1 | Alarm | Fast Pulse | 6V | 75dBA | 1.9kHz | 28V | 23mA | - | 609.6mm | - | - | - | - | |||||
Each | 1+ 37,860 € 5+ 36,540 € 10+ 35,210 € 25+ 33,490 € 50+ 28,930 € | Min: 1 / Mitu: 1 | Alarm | Fast Pulse | 6V | 90dBA | 0 | 28V | 16mA | - | - | - | - | - | - |