Continuous Alarm Piezo Buzzers:
Leiti 15 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,690 € 10+ 1,410 € 25+ 1,280 € 50+ 1,180 € 100+ 1,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Alarm | Continuous | 3V | 80dB | 3.4kHz | 20V | 15mA | Through Hole | - | 30cm | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 20VDC | -30°C | 85°C | - | |||||
Each | 1+ 1,730 € 10+ 1,450 € 25+ 1,320 € 50+ 1,210 € 100+ 1,150 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Alarm | Continuous | 3V | 83dB | 4kHz | 20V | 14mA | Through Hole | - | 30cm | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 20VDC | -30°C | 85°C | - | |||||
2309144 | Each | 1+ 15,200 € 10+ 13,170 € 20+ 12,910 € | Min: 1 / Mitu: 1 | Alarm | Continuous | 6VDC | 80dB | 2.9kHz | 28VDC | 18mA | Panel | Internal | 609.6mm | - | Nylon 66 (Polyamide 66) | 6VDC to 28VDC | -30°C | 65°C | - | ||||
MALLORY | Each | 1+ 5,890 € | Min: 1 / Mitu: 1 | Alarm | Continuous | 22VDC | 90dB | 2.9kHz | 28VDC | 12mA | Flanged | Internal | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 22VDC to 28VDC | -20°C | 70°C | - | ||||
MALLORY | Each | 1+ 5,940 € 10+ 4,870 € 25+ 4,510 € 50+ 4,250 € 100+ 4,020 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Alarm | Continuous | 18VDC | 100dB | 2.9kHz | 28VDC | 30mA | Flanged | Internal | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 18VDC to 28VDC | -20°C | 70°C | - | ||||
Each | 25+ 5,510 € 50+ 5,190 € 100+ 4,910 € 250+ 4,550 € 500+ 4,390 € | Min: 25 / Mitu: 25 | Alarm | Continuous | 3V | 83dB | 4.1kHz | 15VDC | 12mA | Through Hole | Internal | - | - | PBT (Polybutylene Terephthalate) | 3VDC to 15VDC | -20°C | 100°C | - | |||||
Each | 1+ 30,350 € 5+ 28,680 € 10+ 26,990 € 25+ 24,900 € 50+ 23,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Alarm | Continuous | 16VDC | 90dB | 3kHz | 28VDC | 40mA | Panel Mount | Internal | - | 24AWG | Nylon | 16VDC to 28VDC | -40°C | 85°C | SCE Series | |||||
4686238 | Each | 5+ 65,380 € 10+ 63,770 € 25+ 53,600 € | Min: 5 / Mitu: 5 | Alarm | Continuous | 9V | 101dBA | 2.9kHz | 28VDC | 65mA | Panel Mount | Internal | - | - | Nylon | 9VDC to 28VDC | -30°C | 65°C | - | ||||
1703969 | Each | 1+ 35,980 € 25+ 32,370 € 50+ 29,450 € 100+ 26,980 € 250+ 24,910 € | Min: 1 / Mitu: 1 | Alarm | Continuous | 6VDC | 80dB | 2900Hz | 28VDC | - | Panel Mount | Internal | - | - | Nylon | 6VDC to 28VDC | -30°C | 65°C | - | ||||
MALLORY | Each | 1+ 6,060 € 10+ 4,960 € 25+ 4,660 € 50+ 4,330 € 100+ 4,090 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Alarm | Continuous | 12VDC | 95dB | 2.9kHz | 28VDC | 50mA | Flanged | Internal | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 12VDC to 28VDC | -20°C | 70°C | - | ||||
2929996 | Each | 1+ 40,380 € 5+ 38,430 € 10+ 36,470 € 25+ 32,790 € 50+ 29,960 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Alarm | Continuous | 12VDC | 90dB | 1.9kHz | 48V | 22mA | - | - | 609.6mm | - | - | - | - | - | - | ||||
Each | 1+ 22,940 € 5+ 21,530 € 10+ 20,120 € 25+ 18,700 € 50+ 17,150 € | Min: 1 / Mitu: 1 | Alarm | Continuous | 5VDC | 105dB | 2.8kHz | 15VDC | 0 | Panel Mount | Internal | - | 20AWG | ABS (Acrylonitrile Butadiene Styrene) | 5VDC to 15VDC | -20°C | 70°C | - | |||||
Each | 1+ 20,630 € 5+ 20,410 € 10+ 20,190 € 25+ 19,960 € | Min: 1 / Mitu: 1 | Alarm | Continuous | 6VDC | 105dB | 2.8kHz | 28VDC | 0 | Panel Mount | Internal | - | 20AWG | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -20°C | 70°C | - | |||||
Each | 1+ 29,840 € 5+ 27,080 € 10+ 24,330 € 25+ 22,440 € 50+ 21,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Alarm | Continuous | 6VDC | 95dB | 2kHz | 28VDC | 15mA | Panel Mount | Internal | - | - | Nylon 66 (Polyamide 66) | 9VDC to 28VDC | -30°C | 65°C | SC Series | |||||
Each | 1+ 18,040 € 5+ 16,690 € 10+ 16,090 € 25+ 15,350 € 50+ 15,200 € | Min: 1 / Mitu: 1 | Alarm | Continuous | 5VDC | 95dB | 3kHz | 15VDC | 0 | Panel Mount | Internal | - | 24AWG | PC (Polycarbonate) | 5VDC to 15VDC | -20°C | 70°C | - |