3.3VDC Piezo Buzzers:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,260 € 5+ 34,880 € 10+ 33,600 € 25+ 32,460 € 50+ 31,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Alarm | Pulse | 3.3VDC | 95dBA | 4kHz | 5VDC | 20mA | Through Hole | Internal | ABS (Acrylonitrile Butadiene Styrene) | 3.3VDC to 5VDC | -30°C | 65°C | Medical Speakers, IEC60601-1-8 Series | |||||
Each | 1+ 33,610 € 5+ 33,340 € 10+ 33,090 € 25+ 32,830 € 50+ 32,210 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Alarm | 2 Beeps | 3.3VDC | 90dBA | 4kHz | 5VDC | 300mA | Through Hole | Internal | ABS (Acrylonitrile Butadiene Styrene) | 3.3VDC to 5VDC | -30°C | 65°C | - | |||||
Each | 1+ 34,140 € 5+ 33,850 € 10+ 33,560 € 25+ 33,260 € 50+ 32,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Alarm | 3 Beeps | 3.3VDC | 90dBA | 4kHz | 5VDC | 300mA | Through Hole | Internal | ABS (Acrylonitrile Butadiene Styrene) | 3.3VDC to 5VDC | -30°C | 65°C | - | |||||
Each | 1+ 33,830 € 5+ 33,560 € 10+ 33,300 € 25+ 33,030 € 50+ 32,410 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Alarm | 10 Beeps | 3.3VDC | 90dBA | 4kHz | 5VDC | 300mA | Through Hole | Internal | ABS (Acrylonitrile Butadiene Styrene) | 3.3VDC to 5VDC | -30°C | 65°C | - |