Audio Indicator MULTICOMP PRO Piezo Buzzers:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,300 € 10+ 3,050 € 25+ 2,840 € 50+ 2,670 € 100+ 2,550 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Audio Indicator | Continuous | - | 80dB | 4.5kHz | 30V | 3mA | Panel Mount | Internal | 30cm | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 30VDC | -20°C | 60°C | |||||
MULTICOMP PRO | Each | 1+ 1,510 € 25+ 1,430 € 50+ 1,350 € 100+ 1,190 € 250+ 1,100 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Audio Indicator | - | - | 90dB | 2.8kHz | 30V | 3mA | Through Hole | External | 10cm | - | ABS (Acrylonitrile Butadiene Styrene) | 1V p-p to 30V p-p | -20°C | 60°C | ||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 2,730 € 25+ 2,580 € 50+ 2,440 € 100+ 2,320 € 250+ 2,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Audio Indicator | Continuous | 4VDC | 88dB | 2.4kHz | 7VDC | 30mA | Surface Mount | Internal | - | - | PPS (Polyphenylene Sulfide) | 4VDC to 7VDC | -20°C | 80°C | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 2,320 € 250+ 2,160 € 500+ 2,060 € | Min: 100 / Mitu: 1 | Audio Indicator | Continuous | 4VDC | 88dB | 2.4kHz | 7VDC | 30mA | Surface Mount | Internal | - | - | PPS (Polyphenylene Sulfide) | 4VDC to 7VDC | -20°C | 80°C |