Single MULTICOMP PRO Piezo Buzzers:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 4,590 € 10+ 4,260 € 25+ 3,980 € 50+ 3,720 € 100+ 3,560 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Single | 6VDC | 110dB | 3.2kHz | 12VDC | 30mA | Panel Mount | - | - | 100mm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 12VDC | -20°C | 70°C | - | ||||
MULTICOMP PRO | Each | 1+ 3,520 € 10+ 3,270 € 25+ 3,040 € 50+ 2,840 € 100+ 2,730 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Single | 1V | 115dB | 3.2kHz | 40V | - | Panel Mount | - | - | 100mm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V p-p to 40V p-p | -30°C | 70°C | - | ||||
MULTICOMP PRO | Each | 1+ 1,280 € 25+ 1,210 € 50+ 1,140 € 100+ 1,080 € 250+ 1,010 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Single | - | 70dB | 1.2kHz | 30V | - | Wire Leads | - | 65000pF | 10cm | 30AWG | ABS (Acrylonitrile Butadiene Styrene) | - | -20°C | 60°C | Multicomp Pro Piezo Transducers | ||||
MULTICOMP PRO | Each | 1+ 3,330 € 25+ 3,150 € 50+ 2,980 € 100+ 2,830 € 250+ 2,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Single | 1V | 115dB | 3.2kHz | 40V | - | Wire Leads | - | - | 100mm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 16VDC | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 3,450 € 10+ 3,200 € 25+ 2,980 € | Min: 1 / Mitu: 1 | Buzzer | Single | 6VDC | 105dB | 3.25kHz | 16VDC | 30mA | Wire Leads | - | - | 100mm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 16VDC | -40°C | 85°C | - | ||||
Each | 1+ 2,090 € 25+ 1,980 € 50+ 1,870 € 100+ 1,780 € 250+ 1,660 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Single | 2V | 70dB | 3kHz | 4V | 150mA | Through Hole | External | - | 10cm | - | Noryl | 2V p-p to 4V p-p | -30°C | 70°C | Multicomp Pro Electro Mechanical Transducers | |||||
MULTICOMP PRO | Each | 1+ 3,490 € 10+ 3,230 € 25+ 3,020 € 50+ 2,820 € 100+ 2,710 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Single | 6VDC | 115dB | 3.2kHz | 12VDC | 50mA | - | - | - | 100mm | - | - | - | - | - | - |