8V MULTICOMP PRO Piezo Buzzers:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 2,730 € 25+ 2,580 € 50+ 2,440 € 100+ 2,320 € 250+ 2,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | - | 3V | 80dB | 2.7kHz | 8V | 30mA | Surface Mount | External | 10cm | - | LCP (Liquid Crystal Polymer) | 3V p-p to 8V p-p | -30°C | 70°C | - | ||||
Each | 1+ 1,630 € 25+ 1,550 € 50+ 1,460 € 100+ 1,390 € 250+ 1,290 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Continuous | 3V | 85dB | 2.4kHz | 8V | 40mA | Surface Mount | External | 10cm | - | PPS (Polyphenylene Sulfide) | 3V p-p to 8V p-p | -20°C | 70°C | Multicomp Pro Transducers | |||||
MULTICOMP PRO | Each | 2000+ 1,080 € 10000+ 0,954 € 25000+ 0,914 € | Min: 2000 / Mitu: 2000 | Buzzer | Continuous | 4V | 85dB | 4.8kHz | 8V | 15mA | Panel Mount | - | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -20°C | 60°C | - |