6VDC KINGSTATE Piezo Buzzers:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,670 € 3+ 5,270 € 5+ 4,780 € 10+ 4,600 € 20+ 4,410 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Continuous | 6VDC | 94dB | 2.8kHz | 28VDC | 22mA | Panel | Internal | 30cm | - | ABS (Acrylonitrile Butadiene Styrene) | 6V to 28V | -40°C | 85°C | KPEG Series | |||||
Each | 1+ 9,650 € 10+ 7,510 € 25+ 6,970 € 50+ 6,660 € 100+ 6,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Siren | Siren | 6VDC | 105dB | 4kHz | 16VDC | 260mA | Panel Mount | - | 100cm | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 16VDC | -20°C | 60°C | - | |||||
Each | 1+ 4,460 € 5+ 4,140 € 10+ 3,750 € 20+ 3,470 € 40+ 3,350 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Siren | Siren | 6VDC | 102dB | 3.5kHz | 14VDC | 70mA | Panel Mount | - | 30cm | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 14VDC | -10°C | 60°C | - | |||||
Each | 1+ 5,390 € 3+ 5,000 € 5+ 4,540 € 10+ 4,370 € 20+ 4,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Continuous, Fast Pulse | 6VDC | 85dB | 2.8kHz | 28VDC | 10mA | Panel Mount | - | 300mm | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -30°C | 85°C | - |