Speakers & Receivers:
Leiti 739 toodetLeidke poest Farnell Eesti suur valik tooteid Speakers & Receivers. Meil on suur valik Speakers & Receivers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Pui Audio, Multicomp Pro, Visaton, Cui / Partner Stock & Mcm Audio Select
Kuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
External Width - Metric
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Product Height
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Product Diameter
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,530 € 5+ 1,460 € 10+ 1,380 € 20+ 1,220 € 40+ 1,100 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 300mW | Micro | 10mm | 8ohm | 86dB | 300mW | - | 1.2kHz | 86dB | Round | 0.394" | 10mm x 2.9mm | - | - | 1.2kHz to 20kHz | 1.2kHz | - | 20kHz | - | KDMG | Bare Mount | - | 500mW | - | 2.9mm | - | 0.114" | |||||
Each | 1+ 14,980 € 10+ 14,490 € | Min: 1 / Mitu: 1 | - | - | Receiver | - | 8ohm | - | 2W | 50mm | - | 84dB | Round with Square Frame | - | - | 1.969" | - | - | 150Hz | - | 20kHz | - | - | Panel Mount | - | 5W | 50mm | 25mm | 1.969" | 0.984" | |||||
Each | 1+ 12,480 € 10+ 12,030 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | - | 20W | 105mm | 90Hz | 86dB | Round with Square Frame | - | 127.5mm x 47mm | 4.134" | - | 80Hz to 20kHz | 80Hz | - | 20kHz | - | - | Panel Mount | - | 30W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ 302,670 € 5+ 281,050 € | Min: 1 / Mitu: 1 | - | - | Subwoofer | 485mm | 8ohm | - | 800W | - | 33Hz | 99dBA | Round with Square Frame | 19.094" | 485mm x 205mm | - | - | 35Hz to 1kHz | 35Hz | - | 1kHz | - | - | Panel Mount | - | - | - | 205mm | - | 8.071" | |||||
Each | 1+ 102,570 € | Min: 1 / Mitu: 1 | - | - | Speaker | 317.5mm | 8ohm | - | 300mW | - | - | 96dB | Round | 12.5" | - | - | 137mm | 50Hz to 4kHz | 50Hz | - | 4kHz | - | - | Panel Mount | 317.5mm | 300W | - | 137mm | - | 5.394" | |||||
Each | 1+ 3,350 € 10+ 2,760 € 20+ 2,700 € | Min: 1 / Mitu: 1 | Speaker | 500mW | Miniature | 50mm | 8ohm | 83dB | 2W | - | 400Hz | 83dB | Round | 1.969" | 50mm x 17mm | - | - | 250Hz to 10kHz | 250Hz | - | 10kHz | IP65 | - | Panel Mount | - | 3W | - | 17mm | - | 0.669" | |||||
Each | 1+ 5,800 € 10+ 5,380 € 25+ 5,020 € 50+ 4,700 € 100+ 4,500 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 1.5W | Miniature | 28mm | 8ohm | - | 1.5W | - | 550Hz | 92dB | Round | 1.102" | 28mm x 5.6mm | - | - | 0Hz to 9kHz | 550Hz | - | 9kHz | - | - | Bare Mount | - | 3W | - | 5.6mm | - | 0.22" | |||||
Each | 1+ 3,100 € 25+ 2,930 € 50+ 2,770 € 100+ 2,640 € 250+ 2,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 3W | General Purpose | - | 4ohm | - | 2W | 20mm | 400Hz | 83dB | Oval with Rectangular Frame | - | 40mm x 20mm x 5.8mm | 0.79" | - | 200Hz to 20kHz | 200Hz | - | 20kHz | - | Multicomp Pro Speakers | Panel Mount | - | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ 15,420 € 10+ 14,900 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | - | 4W | 50mm | 250Hz | 84dB | Round with Square Frame | - | 50mm x 50mm x 25.5mm | 1.969" | - | 150Hz to 20kHz | 150Hz | - | 20kHz | - | - | Panel Mount | - | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ 8,770 € 10+ 7,140 € 20+ 7,000 € | Min: 1 / Mitu: 1 | Speaker | 30W | Full-range | 100mm | 8ohm | - | 20W | - | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | - | 95Hz to 22kHz | 95Hz | - | 22kHz | - | - | Panel Mount | - | 30W | - | 49mm | - | 1.929" | |||||
MULTICOMP PRO | Each | 1+ 3,430 € 10+ 3,170 € 25+ 2,960 € 50+ 2,770 € 100+ 2,660 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 1.2W | Miniature | 36mm | 8ohm | - | 1W | - | 550Hz | 85dB | Round | 1.417" | 36mm x 4.6mm | - | - | 0Hz to 11kHz | 550Hz | - | 11kHz | - | - | Bare Mount | - | 1.2W | - | 4.6mm | - | 0.181" | ||||
Each | 1+ 1,960 € 3+ 1,770 € 5+ 1,710 € 10+ 1,640 € 20+ 1,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 1.5W | Micro | 36mm | 8ohm | 104dB | 1W | - | 570Hz | 104dB | Round | 1.417" | 36mm x 4.8mm | - | - | 570Hz to 5kHz | 570Hz | - | 5kHz | - | - | Bare Mount | - | 1.5W | - | 4.8mm | - | 0.189" | |||||
Each | 1+ 20,420 € 10+ 18,440 € 20+ 18,420 € | Min: 1 / Mitu: 1 | Speaker | 80W | Full-range | 180mm | 4ohm | - | 60W | - | 85Hz | 86dB | Round | 7.087" | 182mm x 73mm | - | - | 60Hz to 15kHz | 60Hz | - | 15kHz | IP65, IP67 | - | Panel Mount | - | 80W | - | 67mm | - | 2.638" | |||||
Each | 1+ 8,120 € 10+ 6,620 € 20+ 6,490 € | Min: 1 / Mitu: 1 | Speaker | 4W | Full-range | - | 8ohm | - | 2W | 41.5mm | 420Hz | 81dB | Oval with Rectangular Frame | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | - | 220Hz to 20kHz | 220Hz | - | 20kHz | - | - | Panel Mount | - | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ 18,270 € 10+ 14,380 € 20+ 12,520 € | Min: 1 / Mitu: 1 | Speaker | 15W | Full-range | - | 8ohm | - | 8W | 66.5mm | 150Hz | 84dB | Round with Square Frame | - | 66.5mm x 66.5mm x 32mm | 2.618" | - | 120Hz to 20kHz | 120Hz | - | 20kHz | - | - | Panel Mount | - | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ 5,360 € 10+ 4,420 € 20+ 4,330 € | Min: 1 / Mitu: 1 | - | - | Miniature | 28mm | 8ohm | - | 1W | - | 700Hz | 75dB | Round | 1.102" | 28mm x 5.5mm | - | - | 300Hz to 20kHz | 300Hz | - | 20kHz | IP65 | - | Panel Mount | - | 2W | - | 5.5mm | - | 0.217" | |||||
Each | 1+ 3,070 € 25+ 2,890 € 50+ 2,740 € 100+ 2,610 € 250+ 2,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Miniature | - | 8ohm | - | 2W | 20mm | 400Hz | 83dB | Oval with Rectangular Frame | - | 24mm x 20mm x 5.8mm | 0.787" | - | 200Hz to 20kHz | 200Hz | Standard | 20kHz | - | Multicomp Pro Speakers | Flange Mount | - | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
Each | 1+ 17,320 € 10+ 12,530 € 20+ 10,910 € | Min: 1 / Mitu: 1 | Speaker | 8W | Full-range | 52.5mm | 8ohm | - | 5W | - | 290Hz | 84dB | Round | 2.067" | 68mm x 31.5mm | - | - | 150Hz to 20kHz | 150Hz | - | 20kHz | - | - | Panel Mount | - | 8W | - | 31.5mm | - | 1.24" | |||||
Each | 1+ 19,760 € 10+ 15,560 € 20+ 13,540 € | Min: 1 / Mitu: 1 | Tweeter | 100W | Tweeter | - | 8ohm | - | - | 51.5mm | 2kHz | 90dB | Round with Square Frame | - | 51.5mm x 51.5mm x 25.2mm | 2.028" | - | 1.5kHz to 22kHz | 1.5kHz | - | 22kHz | - | - | Panel Mount | - | - | 51.5mm | 25.2mm | 2.028" | 0.992" | |||||
MULTICOMP PRO | Each | 1+ 2,660 € 25+ 2,510 € 50+ 2,380 € 100+ 2,260 € 250+ 2,100 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 1W | Miniature | 50mm | 8ohm | - | 1W | - | 350Hz | 94dB | Round | 1.969" | 50mm x 7.6mm | - | - | 0Hz to 20kHz | 350Hz | - | 20kHz | - | - | Bare Mount | - | 1.5W | - | 7.6mm | - | 0.299" | ||||
MULTICOMP PRO | Each | 1+ 3,460 € 25+ 3,270 € 50+ 3,100 € 100+ 2,950 € 250+ 2,740 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 1.5W | Miniature | 50mm | 8ohm | - | 1.5W | - | 550Hz | 89dB | Round | 1.969" | 50mm x 12.5mm | - | - | 0Hz to 20kHz | 550Hz | - | 20kHz | - | Multicomp Pro Mini Speakers | Bare Mount | - | 2W | - | 12.5mm | - | 0.492" | ||||
Each | 1+ 15,120 € 10+ 14,560 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | - | 30W | 105mm | 90Hz | 86dB | Round with Square Frame | - | 127.5mm x 47mm | 4.134" | - | 80Hz to 20kHz | 80Hz | - | 20kHz | - | - | Panel Mount | - | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ 18,200 € 10+ 15,970 € 20+ 13,900 € | Min: 1 / Mitu: 1 | Speaker | 5W | Full-range | - | 8ohm | - | 4W | 50mm | 350Hz | 80dB | Round with Square Frame | - | 50mm x 27mm | 1.969" | - | 200Hz to 20kHz | 200Hz | - | 20kHz | - | - | Panel Mount | - | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 1+ 1,550 € 25+ 1,460 € 50+ 1,390 € 100+ 1,320 € 250+ 1,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 500mW | Miniature | 66mm | 8ohm | - | 500mW | - | 400Hz | 89dB | Round | 2.598" | 66mm x 20mm | - | - | 0Hz to 7kHz | - | - | 7kHz | - | - | Panel Mount | - | 1W | - | 20mm | - | 0.787" | |||||
Each | 1+ 12,790 € 10+ 12,410 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 4ohm | - | 10W | 80mm | 150Hz | 86dB | Round with Square Frame | - | - | 3.15" | - | - | 130Hz | - | 20kHz | - | - | Panel Mount | - | 15W | 80mm | 37mm | 3.15" | 1.457" |