Speakers & Receivers:
Leiti 16 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 2,660 € 25+ 2,510 € 50+ 2,380 € 100+ 2,260 € 250+ 2,100 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 1W | Miniature | 50mm | 8ohm | - | 1W | 350Hz | 94dB | Round | 1.969" | 50mm x 7.6mm | - | 350Hz | 0Hz to 20kHz | 20kHz | - | - | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||
Each | 1+ 14,500 € 3+ 13,480 € | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 8ohm | 83mm | 20W | 550Hz | 94dB | Round with Square Frame | - | 100mm x 37mm | 3.268" | 350Hz | 350Hz to 6.8kHz | 5.8kHz | - | IP65 | Panel Mount | 30W | 83mm | 37mm | 3.268" | 1.457" | |||||
Each | 1+ 98,620 € 4+ 90,050 € | Min: 1 / Mitu: 1 | - | - | Woofer | 388mm | 8ohm | - | 500W | 31.3Hz | 94dB | Round | 15.276" | 388mm x 171mm | - | 40Hz | 40Hz to 2.5kHz | 2.5kHz | - | - | - | - | - | 171mm | - | 6.732" | |||||
MULTICOMP PRO | Each | 1+ 10,880 € 4+ 9,890 € | Min: 1 / Mitu: 1 | - | - | Tweeter | - | 8ohm | 79mm | 60W | - | 94dB | Round with Square Frame | - | - | 3.11" | 1.5kHz | 1.5kHz to 20kHz | 20kHz | - | - | - | 120W | 79mm | - | 3.11" | - | ||||
MULTICOMP PRO | Each | 1+ 9,530 € | Min: 1 / Mitu: 1 | - | - | Woofer | 131.5mm | 8ohm | - | 50W | 500Hz | 94dB | Round | 5.197" | 131.5mm | - | 500Hz | 10kHz | 10kHz | - | - | - | 70W | - | 55mm | - | 2.165" | ||||
Each | 1+ 14,760 € 4+ 13,470 € | Min: 1 / Mitu: 1 | - | - | Woofer | 209mm | 8ohm | - | 100W | 65Hz | 94dB | Round | 8.228" | 209mm x 97mm | - | 65Hz | 65Hz to 4.5kHz | 4.5kHz | - | - | - | - | - | 97mm | - | 3.819" | |||||
MULTICOMP PRO | Each | 1+ 30,410 € | Min: 1 / Mitu: 1 | - | - | Woofer | 256mm | 8ohm | - | - | - | 94dB | Round | 10.079" | 256mm | - | 30Hz | 4kHz | 4kHz | - | - | - | 150W | - | 125mm | - | 4.921" | ||||
Each | 1+ 5,210 € 5+ 4,760 € 10+ 4,300 € 25+ 4,030 € 50+ 3,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 4ohm | 11.1mm | 2W | 600Hz | 94dB | Oval with Rectangular Frame | - | 34mm x 11.1mm x 3.5mm | 0.44" | 600Hz | 600Hz to 20kHz | 20kHz | Standard | - | Panel Mount | 2.5W | 34mm | 3.5mm | 1.34" | 0.14" | |||||
Each | 1+ 4,420 € 10+ 3,800 € 50+ 3,160 € 100+ 3,150 € 200+ 3,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 8ohm | 14mm | 500W | 750Hz | 94dB | Oval | - | 20mm x 14mm x 4mm | 0.55" | 400Hz | 400Hz to 20kHz | 20kHz | - | IP65 | SMD | 1W | 20mm | 3.5mm | 0.78" | 0.14" | |||||
Each | 1+ 7,360 € 5+ 6,710 € 10+ 6,060 € 25+ 5,820 € 50+ 5,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 4ohm | 13mm | 2W | 600Hz | 94dB | Oval with Rectangular Frame | - | 38mm x 13mm x 3.5mm | 0.51" | 600Hz | 600Hz to 20kHz | 20kHz | Standard | - | Panel Mount | 2.5W | 38mm | 3.5mm | 1.49" | 0.14" | |||||
MULTICOMP PRO | Each | 200+ 21,240 € | Min: 200 / Mitu: 200 | - | - | Woofer | 256mm | 8ohm | - | - | 35Hz | 94dB | Round | 10.079" | 256mm | - | 35Hz | 4kHz | 5kHz | - | - | - | 80W | - | 105mm | - | - | ||||
MCM AUDIO SELECT | Each | 1+ 4,110 € | Min: 1 / Mitu: 1 | - | - | Tweeter | 102mm | 8ohm | - | 25W | 1.5kHz | 94dB | Round | 4.016" | - | - | 1.5kHz | - | 20kHz | - | - | Panel Mount | 50W | - | - | - | - | ||||
Each | 1+ 14,760 € | Min: 1 / Mitu: 1 | - | - | Tweeter | - | 8ohm | 79mm | 60W | - | 94dB | Round with Square Frame | - | - | 3.11" | 1.5kHz | 1.5kHz to 20kHz | 20kHz | - | - | Panel Mount | 120W | 79mm | - | 3.11" | - | |||||
Each | 1+ 14,770 € | Min: 1 / Mitu: 1 | - | - | Woofer | 209mm | 8ohm | - | 100W | 65Hz | 94dB | Round | 8.228" | 209mm x 97mm | - | 65Hz | 65Hz to 4.5kHz | 4.5kHz | - | - | Panel Mount | - | - | 97mm | - | 3.819" | |||||
Each | 50+ 2,340 € | Min: 50 / Mitu: 50 | - | - | General Purpose | - | 8ohm | 11mm | 700mW | 500Hz | 94dB | Oval with Rectangular Frame | - | - | 0.44" | 500Hz | - | 14kHz | - | - | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" | |||||
Each | 252+ 4,470 € | Min: 252 / Mitu: 252 | - | - | General Purpose | 31.2mm | 4ohm | - | 3W | 280Hz | 94dB | Round | 1.23" | - | - | 280Hz | - | 20kHz | - | - | Bare Mount | 5W | - | 11mm | - | 0.44" |