95dB Speakers & Receivers:
Leiti 744 toodetLeidke poest Farnell Eesti suur valik tooteid Speakers & Receivers. Meil on suur valik Speakers & Receivers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Pui Audio, Multicomp Pro, Visaton, Same Sky & Mcm Audio Select
Kuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Rated Input Power
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,300 € 5+ 3,940 € 10+ 3,570 € 25+ 3,250 € | Kokku:4,30 € Min: 1 / Mitu: 1 | - | - | - | Miniature | - | 8ohm | - | 10mm | 500mW | 1.2kHz | 85dB | Oval with Rectangular Frame | - | - | 30mm x 10mm | 0.394" | 750Hz to 20kHz | 750Hz | 20kHz | - | - | - | - | Panel Mount | 1W | 30mm | 5mm | 1.182" | 0.197" | |||||
Each | 1+ 9,410 € 10+ 7,670 € 20+ 7,520 € | Kokku:9,41 € Min: 1 / Mitu: 1 | Speaker | 30W | - | Full-range | 100mm | 4ohm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ 16,190 € 10+ 13,200 € 20+ 12,940 € | Kokku:16,19 € Min: 1 / Mitu: 1 | Speaker | 30W | - | Full-range | - | 4ohm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | - | 105mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | 20kHz | - | - | - | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ 3,660 € 10+ 2,940 € 100+ 2,360 € 500+ 2,120 € 1000+ 2,070 € Veel hinnateavet ... | Kokku:3,66 € Min: 1 / Mitu: 1 | Speaker | 500mW | - | Miniature | 50mm | 8ohm | 83dB | - | 2W | 400Hz | 83dB | Round | 1.969" | - | 50mm x 17mm | - | 250Hz to 10kHz | 250Hz | 10kHz | - | IP65 | - | - | Panel Mount | 3W | - | 17mm | - | 0.669" | |||||
Each | 1+ 6,940 € 10+ 5,840 € 25+ 5,390 € 50+ 4,410 € 100+ 4,220 € Veel hinnateavet ... | Kokku:6,94 € Min: 1 / Mitu: 1 | Speaker | 1.5W | - | Miniature | 28mm | 8ohm | - | - | 1.5W | 550Hz | 92dB | Round | 1.102" | - | 28mm x 5.6mm | - | 0Hz to 9kHz | 550Hz | 9kHz | - | - | - | MP ABS Series | Bare Mount | 3W | - | 5.6mm | - | 0.22" | |||||
Each | 1+ 3,280 € 25+ 3,020 € 50+ 2,760 € 100+ 2,540 € 250+ 2,390 € Veel hinnateavet ... | Kokku:3,28 € Min: 1 / Mitu: 1 | Speaker | 3W | - | General Purpose | - | 4ohm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | - | MP ABS Series | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ 13,280 € 10+ 10,820 € 20+ 10,540 € | Kokku:13,28 € Min: 1 / Mitu: 1 | - | - | - | Full-range | - | 8ohm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | - | 50mm x 50mm x 25.5mm | 1.969" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ 9,510 € 10+ 7,750 € 20+ 7,600 € | Kokku:9,51 € Min: 1 / Mitu: 1 | Speaker | 30W | - | Full-range | 100mm | 8ohm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ 28,400 € 10+ 23,140 € 20+ 22,680 € | Kokku:28,40 € Min: 1 / Mitu: 1 | Speaker | 80W | - | Full-range | 180mm | 4ohm | - | - | 60W | 85Hz | 86dB | Round | 7.087" | - | 182mm x 73mm | - | 60Hz to 15kHz | 60Hz | 15kHz | - | IP65, IP67 | - | - | Panel Mount | 80W | - | 67mm | - | 2.638" | |||||
MULTICOMP PRO | Each | 1+ 3,990 € 10+ 3,670 € 25+ 3,360 € 50+ 3,090 € 100+ 2,900 € Veel hinnateavet ... | Kokku:3,99 € Min: 1 / Mitu: 1 | Speaker | 1.2W | - | Miniature | 36mm | 8ohm | - | - | 1W | 550Hz | 85dB | Round | 1.417" | - | 36mm x 4.6mm | - | 0Hz to 11kHz | 550Hz | 11kHz | - | - | - | MP ABS Series | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | ||||
Each | 1+ 8,700 € 10+ 7,070 € 20+ 6,930 € | Kokku:8,70 € Min: 1 / Mitu: 1 | Speaker | 4W | - | Full-range | - | 8ohm | - | 41.5mm | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | 220Hz to 20kHz | 220Hz | 20kHz | - | - | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ 14,480 € 10+ 11,680 € 20+ 11,450 € | Kokku:14,48 € Min: 1 / Mitu: 1 | Speaker | 15W | - | Full-range | - | 8ohm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ 8,460 € 10+ 6,880 € 20+ 6,740 € | Kokku:8,46 € Min: 1 / Mitu: 1 | Speaker | 3W | - | Full-range | 64mm | 8ohm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | 64mm x 19.3mm | - | 200Hz to 15kHz | 200Hz | 15kHz | - | IP65 | - | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ 11,380 € 10+ 9,160 € 20+ 8,830 € | Kokku:11,38 € Min: 1 / Mitu: 1 | Speaker | 15W | - | Full-range | - | 8ohm | - | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | - | 90.5mm x 50.5mm x 43mm | 1.988" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ 5,620 € 10+ 4,580 € 100+ 3,910 € 500+ 3,710 € 1000+ 3,640 € Veel hinnateavet ... | Kokku:5,62 € Min: 1 / Mitu: 1 | - | - | - | Miniature | 28mm | 8ohm | - | - | 1W | 700Hz | 75dB | Round | 1.102" | - | 28mm x 5.5mm | - | 300Hz to 20kHz | 300Hz | 20kHz | - | IP65 | - | - | Panel Mount | 2W | - | 5.5mm | - | 0.217" | |||||
Each | 1+ 3,210 € 25+ 2,960 € 50+ 2,710 € 100+ 2,490 € 250+ 2,340 € Veel hinnateavet ... | Kokku:3,21 € Min: 1 / Mitu: 1 | - | - | - | Miniature | - | 8ohm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | - | 24mm x 20mm x 5.8mm | 0.787" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | - | MP ABS Series | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
Each | 1+ 14,480 € 10+ 11,450 € 20+ 10,910 € | Kokku:14,48 € Min: 1 / Mitu: 1 | Speaker | 8W | - | Full-range | 52.5mm | 8ohm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | - | 68mm x 31.5mm | - | 150Hz to 20kHz | 150Hz | 20kHz | - | - | - | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
Each | 1+ 16,370 € 10+ 13,170 € 20+ 12,910 € | Kokku:16,37 € Min: 1 / Mitu: 1 | Tweeter | 100W | - | Tweeter | - | 8ohm | - | 51.5mm | - | 2kHz | 90dB | Round with Square Frame | - | - | 51.5mm x 51.5mm x 25.2mm | 2.028" | 1.5kHz to 22kHz | 1.5kHz | 22kHz | - | - | - | - | Panel Mount | - | 51.5mm | 25.2mm | 2.028" | 0.992" | |||||
MULTICOMP PRO | Each | 1+ 2,770 € 25+ 2,550 € 50+ 2,340 € 100+ 2,150 € 250+ 2,020 € Veel hinnateavet ... | Kokku:2,77 € Min: 1 / Mitu: 1 | Speaker | 1W | - | Miniature | 50mm | 8ohm | - | - | 1W | 350Hz | 94dB | Round | 1.969" | - | 50mm x 7.6mm | - | 0Hz to 20kHz | 350Hz | 20kHz | - | - | - | MP ABS Series | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||
KINGSTATE | Each | 1+ 1,490 € 5+ 1,350 € 10+ 1,250 € 20+ 1,040 € 40+ 1,000 € Veel hinnateavet ... | Kokku:1,49 € Min: 1 / Mitu: 1 | Speaker | 300mW | - | Micro | 10mm | 8ohm | 86dB | - | 300mW | 1.2kHz | 86dB | Round | 0.394" | - | 10mm x 2.9mm | - | 1.2kHz to 20kHz | 1.2kHz | 20kHz | - | - | - | KDMG | Bare Mount | 500mW | - | 2.9mm | - | 0.114" | ||||
MULTICOMP PRO | Each | 1+ 5,520 € 10+ 4,650 € 25+ 4,280 € 50+ 3,500 € 100+ 3,360 € Veel hinnateavet ... | Kokku:5,52 € Min: 1 / Mitu: 1 | Speaker | 4W | - | Miniature | - | 4ohm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | - | 40mm x 28.3mm x 12mm | 1.114" | 200Hz to 20kHz | 380Hz | 20kHz | - | - | - | MP ABS Series | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | ||||
MULTICOMP PRO | Each | 1+ 3,530 € 25+ 3,250 € 50+ 2,980 € 100+ 2,750 € 250+ 2,580 € Veel hinnateavet ... | Kokku:3,53 € Min: 1 / Mitu: 1 | Speaker | 1.5W | - | Miniature | 50mm | 8ohm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | 50mm x 12.5mm | - | 0Hz to 20kHz | 550Hz | 20kHz | - | - | - | MP ABS Series | Bare Mount | 2W | - | 12.5mm | - | 0.492" | ||||
Each | 1+ 16,470 € 10+ 14,000 € 20+ 13,360 € | Kokku:16,47 € Min: 1 / Mitu: 1 | - | - | - | Full-range | - | 8ohm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | - | 127.5mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | 20kHz | - | - | - | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ 1,540 € 5+ 1,230 € 10+ 1,190 € 20+ 1,150 € 40+ 1,040 € Veel hinnateavet ... | Kokku:1,54 € Min: 1 / Mitu: 1 | Speaker | 300mW | - | Micro | 20mm | 8ohm | 92dB | - | 300mW | 560Hz | 92dB | Round | 0.787" | - | 20mm x 3.1mm | - | 560Hz to 7kHz | 560Hz | 7kHz | - | - | - | KDMG | Bare Mount | 500mW | - | 3mm | - | 0.118" | |||||
Each | 1+ 1,710 € 25+ 1,550 € 50+ 1,410 € 100+ 1,300 € 250+ 1,210 € Veel hinnateavet ... | Kokku:1,71 € Min: 1 / Mitu: 1 | Speaker | 500mW | - | Miniature | 66mm | 8ohm | - | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | - | 0Hz to 7kHz | - | 7kHz | - | - | - | MC 360 Series | Panel Mount | 1W | - | 20mm | - | 0.787" | |||||