Speakers & Receivers:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 9,670 € | Min: 1 / Mitu: 1 | Woofer | - | 8ohm | 134.5mm | - | 65Hz | 91dB | Round with Square Frame | - | 134mm x 134mm | 5.295" | 60Hz | 6kHz | 3kHz | Multicomp Pro Woofers | - | - | 134.5mm | 71.5mm | 5.295" | 2.815" | ||||
MULTICOMP PRO | Each | 1+ 13,870 € | Min: 1 / Mitu: 1 | Woofer | 101.6mm | 8ohm | 105mm | 60W | 65Hz | 86dB | Round | 4" | 105mm x 105mm | 4.13" | 65Hz | 17kHz | 17kHz | - | - | - | 105mm | - | 4.13" | - | ||||
Each | 1+ 14,760 € 4+ 13,470 € | Min: 1 / Mitu: 1 | Woofer | 209mm | 8ohm | - | 100W | 65Hz | 94dB | Round | 8.228" | 209mm x 97mm | - | 65Hz | 65Hz to 4.5kHz | 4.5kHz | - | - | - | - | 97mm | - | 3.819" | |||||
Each | 1+ 20,890 € | Min: 1 / Mitu: 1 | Woofer | - | 8ohm | 134.5mm | - | 65Hz | 91dB | Round with Square Frame | - | 134mm x 71.5mm | 5.295" | 60Hz | 6kHz | 3kHz | - | Panel Mount | - | 134.5mm | 71.5mm | 5.295" | 2.815" | |||||
3401302 RoHS | FAITAL PRO | Each | 1+ 32,760 € | Min: 1 / Mitu: 1 | Full-range | - | 8ohm | 125.4mm | 80W | 65Hz | 88dBA | Round with Square Frame | - | - | 4.937" | 65Hz | - | 6.3kHz | - | Panel Mount | 160W | 125.4mm | 35mm | 4.937" | 1.378" | |||
Each | 1+ 14,770 € | Min: 1 / Mitu: 1 | Woofer | 209mm | 8ohm | - | 100W | 65Hz | 94dB | Round | 8.228" | 209mm x 97mm | - | 65Hz | 65Hz to 4.5kHz | 4.5kHz | - | Panel Mount | - | - | 97mm | - | 3.819" |