Speakers & Receivers:
Leiti 17 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,660 € 10+ 7,050 € 20+ 6,910 € | Min: 1 / Mitu: 1 | Speaker | 30W | Full-range | 100mm | 4ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz | 95Hz to 22kHz | 22kHz | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ 8,770 € 10+ 7,140 € 20+ 7,000 € | Min: 1 / Mitu: 1 | Speaker | 30W | Full-range | 100mm | 8ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz | 95Hz to 22kHz | 22kHz | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ 17,230 € 10+ 16,740 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | 78.5mm | 30W | 120Hz | 82dB | Round with Square Frame | - | 93mm x 40mm | 3.091" | 100Hz | 100Hz to 20kHz | 20kHz | - | - | Panel Mount | 50W | 78.5mm | 35.5mm | 3.091" | 1.398" | |||||
Each | 1+ 27,510 € 3+ 23,940 € | Min: 1 / Mitu: 1 | - | - | Full-range | 165mm | 8ohm | - | 40W | 120Hz | 93dB | Round | 6.496" | - | - | 80Hz | - | 20kHz | - | - | Panel Mount | 60W | - | 57mm | - | 2.244" | |||||
Each | 1+ 28,180 € 10+ 20,360 € 20+ 18,960 € | Min: 1 / Mitu: 1 | Speaker | 30W | Full-range | 132mm | 4ohm | - | 20W | 120Hz | 85dB | Round | 5.197" | - | - | 80Hz | - | 16kHz | - | - | Panel Mount | 30W | - | 56mm | - | 2.205" | |||||
3401351 RoHS | Each | 1+ 12,680 € 3+ 11,950 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | 120mm | 20W | 120Hz | 86dB | Round with Square Frame | - | 49mm | 4.724" | 95Hz | 95Hz to 22kHz | 22kHz | - | - | Panel Mount | 30W | 120mm | 49mm | 4.724" | 1.929" | ||||
Each | 1+ 19,650 € 10+ 19,090 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 4ohm | 78mm | 30W | 120Hz | 82dB | Square | - | - | 3.071" | 100Hz | - | 20kHz | - | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | |||||
Each | 1+ 12,350 € 3+ 11,630 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 4ohm | 100mm | 20W | 120Hz | 86dB | Round with Square Frame | - | 49mm | 3.937" | 95Hz | 95Hz to 22kHz | 22kHz | - | - | Panel Mount | 30W | 100mm | 40mm | 3.937" | 1.575" | |||||
Each | 1+ 20,770 € 5+ 17,820 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | 84.4mm | 10W | 120Hz | 87dB | Round with Square Frame | - | - | 3.323" | 75Hz | - | 18kHz | - | - | Panel Mount | 15W | 84.4mm | 49mm | 3.323" | 1.929" | |||||
Each | 1+ 22,180 € 3+ 20,880 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 4ohm | 95mm | 15W | 120Hz | 85dB | Oval | - | - | 3.74" | 75Hz | - | 16kHz | - | - | Panel Mount | 30W | 155mm | 30mm | 6.102" | 1.181" | |||||
Each | 1+ 21,750 € 3+ 20,470 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 4ohm | 95mm | 15W | 120Hz | 85dB | Oval | - | - | 3.74" | 75Hz | - | 16kHz | - | - | - | 30W | 155mm | 30mm | 6.102" | 1.181" | |||||
Each | 1+ 8,910 € 10+ 8,260 € 25+ 7,690 € 50+ 7,210 € 100+ 6,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Miniature | - | 4ohm | 52mm | 5W | 120Hz | 82.5dB | Square | - | 52mm x 52mm x 31.6mm | 2.05" | 0Hz | 0Hz to 20kHz | 20kHz | - | - | Panel Mount | 8W | 52mm | 31.6mm | 2.05" | 1.24" | |||||
Each | 1+ 3,300 € 5+ 2,900 € 10+ 2,640 € 20+ 2,420 € 40+ 2,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Receiver | - | 32ohm | - | 10W | 120Hz | 120dB | Round | - | 14.2mm x 4.8mm | - | - | 20Hz to 20kHz | - | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ 15,590 € 10+ 12,770 € 20+ 12,510 € | Min: 1 / Mitu: 1 | - | - | General Purpose | 78mm | 8ohm | - | 15W | 120Hz | 82dB | Round with Square Frame | 3.07" | 78mm x 78mm x 52mm | - | 60Hz | 60Hz to 40kHz | 40kHz | Standard | - | Panel Mount | 30W | - | 52mm | - | 2.05" | |||||
FAITAL PRO | Each | 1+ 41,890 € | Min: 1 / Mitu: 1 | - | - | Full-range | 167.4mm | 8ohm | - | 130W | 120Hz | 95dBA | Round | 6.591" | - | - | 85Hz | - | 6kHz | - | 6FEx00 Series Speakers | Panel Mount | 260W | - | 77mm | - | 3.031" | ||||
Each | 250+ 7,180 € | Min: 250 / Mitu: 250 | - | - | General Purpose | 45mm | 4ohm | - | 5W | 120Hz | 106dB | Round | 1.78" | - | - | 120Hz | - | 20kHz | - | - | Bare Mount | 6W | - | 24mm | - | 0.95" | |||||
Each | 1+ 3,300 € 5+ 2,900 € 10+ 2,640 € 20+ 2,420 € 40+ 2,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Receiver | - | 16ohm | - | 30W | 120Hz | 125dB | Round | - | 14.2mm x 14.2mm x 3.6mm | - | - | 20Hz to 20kHz | - | Standard | - | - | - | - | - | - | - |