PSR Series Speakers & Receivers:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MALLORY | Each | 25+ 4,780 € 50+ 4,640 € 100+ 4,590 € 250+ 4,550 € 500+ 4,460 € | Min: 25 / Mitu: 25 | Miniature | 66mm | 8ohm | 1.5W | 500Hz | 111dB | Round | 2.598" | 66mm x 23mm | 500Hz to 13kHz | 500Hz | 13kHz | PSR Series | 3W | 23mm | 0.906" | ||||
MALLORY | Each | 25+ 3,760 € 50+ 3,590 € 100+ 3,400 € 500+ 3,270 € 1000+ 3,140 € Veel hinnateavet ... | Min: 25 / Mitu: 25 | Miniature | 16mm | 8ohm | 300mW | 600Hz | 84dB | Round | 0.63" | 16mm x 2.55mm | 600Hz to 20kHz | 600Hz | 20kHz | PSR Series | 500mW | 2.5mm | 0.098" | ||||
MALLORY | Each | 25+ 3,560 € 50+ 3,420 € 100+ 3,270 € 250+ 3,190 € 500+ 3,140 € | Min: 25 / Mitu: 25 | Miniature | 26mm | 8ohm | 200mW | 520Hz | 92dB | Round | 1.024" | 26mm x 4.1mm | 520Hz to 6.5kHz | 520Hz | 6.5kHz | PSR Series | 300mW | 4.1mm | 0.161" | ||||
MALLORY | Each | 25+ 5,360 € 50+ 4,990 € 100+ 4,420 € 250+ 4,210 € 500+ 3,930 € | Min: 25 / Mitu: 25 | Miniature | 23mm | 50ohm | 600mW | 500Hz | 96dB | Round | 0.906" | 22mm x 4.1mm | 500Hz to 10kHz | 500Hz | 10kHz | PSR Series | 1W | 4.1mm | 0.161" | ||||
MALLORY | Each | 25+ 5,300 € 50+ 4,920 € 100+ 4,330 € 250+ 4,120 € 500+ 3,810 € | Min: 25 / Mitu: 25 | Miniature | 28mm | 8ohm | 500mW | 600Hz | 96dB | Round | 1.102" | 28mm x 4.6mm | 600Hz to 6kHz | 600Hz | 6kHz | PSR Series | 1W | 4.6mm | 0.181" | ||||