KDMG Speakers & Receivers:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each | 1+ 1,540 € 5+ 1,230 € 10+ 1,190 € 20+ 1,150 € 40+ 1,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 300mW | Micro | 20mm | 8ohm | 92dB | 300mW | 560Hz | 92dB | Round | 0.787" | 20mm x 3.1mm | 560Hz to 7kHz | 560Hz | 7kHz | KDMG | Bare Mount | 500mW | 3mm | 0.118" | |||||
| Each | 1+ 1,490 € 5+ 1,350 € 10+ 1,250 € 20+ 1,040 € 40+ 1,000 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 300mW | Micro | 10mm | 8ohm | 86dB | 300mW | 1.2kHz | 86dB | Round | 0.394" | 10mm x 2.9mm | 1.2kHz to 20kHz | 1.2kHz | 20kHz | KDMG | Bare Mount | 500mW | 2.9mm | 0.114" | |||||
| Each | 1+ 1,900 € 50+ 1,330 € 100+ 1,260 € 250+ 1,180 € 500+ 1,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 200mW | Micro | 26mm | 8ohm | 92dB | 200mW | 520Hz | 92dB | Round | 1.024" | 26mm x 4.1mm | 520Hz to 6.5kHz | 520Hz | 6.5kHz | KDMG | Bare Mount | 300mW | 4.1mm | 0.161" | |||||
| Each | 1+ 1,840 € 3+ 1,660 € 5+ 1,600 € 10+ 1,540 € 20+ 1,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 200mW | Micro | 28mm | 8ohm | 91dB | 200mW | 520Hz | 91dB | Round | 1.102" | 28mm x 4mm | 520Hz to 6.5kHz | 520Hz | 6.5kHz | KDMG | Bare Mount | 300mW | 4mm | 0.157" | |||||
| Each | 1+ 1,530 € 5+ 1,380 € 10+ 1,280 € 20+ 1,160 € 40+ 1,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 200mW | Micro | 13mm | 8ohm | - | 200mW | 1kHz | 86dB | Round | 0.512" | 13mm x 2mm | 1.05kHz to 20kHz | 1.05kHz | 20kHz | KDMG | Bare Mount | 400mW | 2mm | 0.079" | |||||
| Each | 1+ 1,560 € 5+ 1,460 € 10+ 1,360 € 25+ 1,280 € 50+ 1,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 150mW | Micro | 36mm | 8ohm | 93dB | 150mW | 450Hz | 93dB | Round | 1.417" | - | - | 450Hz | 6kHz | KDMG | Bare Mount | 300mW | 5mm | 0.197" | |||||