Speakers & Receivers:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,580 € 10+ 14,370 € 20+ 14,080 € | Min: 1 / Mitu: 1 | Exciter | 101.4mm | 8ohm | 20W | 220Hz | 102dBA | Round | 4" | 101.4mm x 101.4mm x 24.77mm | 70Hz | 70Hz to 15kHz | 15kHz | Bare Mount | 30W | 24.77mm | 0.98" | |||||
Each | 1+ 18,180 € 10+ 16,420 € 20+ 14,650 € | Min: 1 / Mitu: 1 | Exciter | 101.4mm | 4ohm | 20W | 220Hz | 105dBA | Round | 4" | 101.4mm x 101.4mm x 24.77mm | 70Hz | 70Hz to 15kHz | 15kHz | Bare Mount | 30W | 24.77mm | 0.98" |