4W Speakers & Receivers:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 4,590 € 10+ 4,260 € 25+ 3,980 € 50+ 3,720 € 100+ 3,560 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 4W | Miniature | - | 4ohm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | 40mm x 28.3mm x 12mm | 1.114" | 200Hz to 20kHz | 380Hz | 20kHz | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | ||||
Each | 1+ 8,120 € 10+ 6,620 € 20+ 6,490 € | Min: 1 / Mitu: 1 | Speaker | 4W | Full-range | - | 8ohm | - | 41.5mm | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | 220Hz to 20kHz | 220Hz | 20kHz | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ 23,430 € 10+ 16,060 € 20+ 14,950 € | Min: 1 / Mitu: 1 | Speaker | 4W | Full-range | 45mm | 4ohm | 79dB | - | 4W | 160Hz | 79dB | Round | 1.772" | - | - | - | 90Hz | 20kHz | Panel Mount | 8W | - | 26mm | - | 1.024" | |||||