40W Speakers & Receivers:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,510 € 3+ 23,940 € | Min: 1 / Mitu: 1 | - | - | Full-range | 165mm | 8ohm | - | 40W | 120Hz | 93dB | Round | 6.496" | - | - | - | 80Hz | 20kHz | - | - | Panel Mount | 60W | - | 57mm | - | 2.244" | |||||
Each | 1+ 27,020 € 10+ 19,680 € 20+ 18,320 € | Min: 1 / Mitu: 1 | Speaker | 60W | Full-range | 150mm | 4ohm | - | 40W | 100Hz | 85dB | Round | 5.906" | 150.5mm x 61mm | - | 70Hz to 16kHz | 70Hz | 16kHz | IP65, IP67 | - | Panel Mount | 60W | - | 56mm | - | 2.205" | |||||
Each | 1+ 40,270 € 3+ 34,730 € | Min: 1 / Mitu: 1 | - | - | Full-range | 131mm | 8ohm | - | 40W | 78Hz | 90dB | Round | 5.157" | - | - | - | - | 13kHz | - | - | Panel Mount | 60W | - | 61mm | - | 2.402" | |||||
VISATON | Each | 1+ 28,600 € 3+ 24,660 € | Min: 1 / Mitu: 1 | - | - | Woofer | 165mm | 8ohm | - | 40W | 57Hz | 87dBA | Round | 6.496" | - | - | - | 68Hz | 6kHz | - | - | Panel Mount | 70W | - | 61mm | - | 2.402" | ||||
MULTICOMP PRO | Each | 1+ 14,740 € | Min: 1 / Mitu: 1 | - | - | Tweeter | 71.7mm | 6ohm | - | 40W | 1.475Hz | 88dB | Round | 2.823" | 72mm | - | 20kHz | 1.47kHz | 20kHz | - | - | - | - | - | 42mm | - | 1.654" | ||||
Each | 1+ 44,900 € 3+ 43,550 € | Min: 1 / Mitu: 1 | - | - | Full-range | 205mm | 8ohm | - | 40W | 38Hz | 92dB | Round | 8.071" | - | - | - | - | 18kHz | - | - | Panel Mount | 70W | - | 82mm | - | 3.228" | |||||
Each | 1+ 22,640 € 3+ 20,390 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | 131mm | 40W | 83Hz | 86dBA | Round with Square Frame | - | 131mm x 52mm | 5.157" | 12kHz | - | 12kHz | - | - | Panel Mount | 60W | 131mm | 51mm | 5.157" | 2.008" | |||||
Each | 1+ 29,950 € 10+ 20,520 € 20+ 19,100 € | Min: 1 / Mitu: 1 | Speaker | 40W | Coaxial | 99mm | 4ohm | - | 40W | 110Hz | 84dB | Round | 3.898" | - | - | - | 70Hz | 22kHz | - | - | Panel Mount | 70W | - | 50mm | - | 1.969" | |||||
Each | 1+ 39,730 € 3+ 34,260 € | Min: 1 / Mitu: 1 | - | - | Coaxial | 165.5mm | 4ohm | - | 40W | 105Hz | 86dBA | Round | 6.516" | - | - | - | 60Hz | 20kHz | - | - | Panel Mount | 60W | - | 61mm | - | 2.402" | |||||
4257309 | Each | 1+ 37,890 € | Min: 1 / Mitu: 1 | - | - | Woofer | 180mm | 8ohm | - | 40W | 45Hz | 88dB | Round | 7.08" | - | - | 0Hz to 5kHz | 0Hz | 5kHz | - | 180mm | - | 100W | - | 85.47mm | - | 3.36" |