20W Speakers & Receivers:
Leiti 26 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Rated Input Power
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,510 € 10+ 7,750 € 20+ 7,600 € | Min: 1 / Mitu: 1 | Speaker | 30W | - | Full-range | 100mm | 8ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | - | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ 8,970 € 10+ 7,320 € 20+ 7,170 € | Min: 1 / Mitu: 1 | Speaker | 30W | - | Full-range | 100mm | 4ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | - | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ 8,930 € 10+ 7,280 € 20+ 7,130 € | Min: 1 / Mitu: 1 | Speaker | 20W | - | Full-range | 101.5mm | 4ohm | - | 20W | 133Hz | 86dB | Round | 3.996" | - | 101.5mm x 36mm | - | 100Hz to 22kHz | 100Hz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 36mm | - | 1.417" | |||||
Each | 1+ 15,740 € 3+ 14,080 € | Min: 1 / Mitu: 1 | - | - | - | Full-range | - | 4ohm | 102mm | 20W | 160Hz | 90dBA | Round with Square Frame | - | - | 102mm x 102mm x 36mm | 4.016" | 100Hz to 13kHz | 100Hz | 13kHz | - | - | - | - | Panel Mount | 30W | 102mm | 36mm | 4.016" | 1.417" | |||||
Each | 1+ 28,180 € 10+ 20,360 € 20+ 18,960 € | Min: 1 / Mitu: 1 | Speaker | 30W | - | Full-range | 132mm | 4ohm | - | 20W | 120Hz | 85dB | Round | 5.197" | - | - | - | - | 80Hz | 16kHz | - | - | - | - | Panel Mount | 30W | - | 56mm | - | 2.205" | |||||
Each | 1+ 11,830 € 10+ 9,690 € 20+ 9,500 € | Min: 1 / Mitu: 1 | - | - | - | Full-range | - | 4ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | - | 100mm x 29mm | 3.268" | 200Hz to 5kHz | 200Hz | 5kHz | - | - | - | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
3401351 RoHS | Each | 1+ 12,680 € 3+ 11,950 € | Min: 1 / Mitu: 1 | - | - | - | Full-range | - | 8ohm | 120mm | 20W | 120Hz | 86dB | Round with Square Frame | - | - | 49mm | 4.724" | 95Hz to 22kHz | 95Hz | 22kHz | - | - | - | - | Panel Mount | 30W | 120mm | 49mm | 4.724" | 1.929" | ||||
Each | 1+ 12,890 € 5+ 11,120 € | Min: 1 / Mitu: 1 | - | - | - | Full-range | - | 4ohm | 100mm | 20W | 120Hz | 86dB | Round with Square Frame | - | - | 49mm | 3.937" | 95Hz to 22kHz | 95Hz | 22kHz | - | - | - | - | Panel Mount | 30W | 100mm | 40mm | 3.937" | 1.575" | |||||
Each | 1+ 58,160 € | Min: 1 / Mitu: 1 | - | - | 20W | Exciter | 61mm | 4ohm | - | 20W | 300Hz | - | Round | 2.402" | 20mm | - | - | 0Hz to 20kHz | - | 20kHz | - | - | 61mm | - | Bare Mount | 40W | - | 20mm | - | 0.787" | |||||
Each | 1+ 12,340 € 5+ 10,570 € | Min: 1 / Mitu: 1 | - | - | - | Full-range | - | 8ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | - | 83mm x 83mm x 29mm | 3.268" | 200Hz to 5kHz | 200Hz | 5kHz | - | - | - | VISATON SL 87 WPM | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
2802041 RoHS | Each | 1+ 10,310 € 50+ 8,760 € 100+ 8,350 € 250+ 7,620 € 500+ 6,610 € | Min: 1 / Mitu: 1 | - | - | - | Speaker | 203mm | 8ohm | - | 20W | 108.3Hz | - | Round | 7.992" | - | - | - | 33Hz to 6.3kHz | 33Hz | 6.3kHz | - | - | 203mm | - | - | - | - | - | - | - | ||||
Each | 1+ 22,530 € | Min: 1 / Mitu: 1 | - | - | - | Full-range | - | 6ohm | 84mm | 20W | 53.53Hz | 88dB | Round with Square Frame | - | - | 125mm | 3.307" | 50Hz to 20kHz | 50Hz | 20kHz | - | - | - | - | - | 40W | 84mm | 56mm | 3.307" | 2.205" | |||||
Each | 1+ 18,580 € 10+ 14,370 € 20+ 14,080 € | Min: 1 / Mitu: 1 | - | - | - | Exciter | 101.4mm | 8ohm | - | 20W | 220Hz | 102dBA | Round | 4" | - | 101.4mm x 101.4mm x 24.77mm | - | 70Hz to 15kHz | 70Hz | 15kHz | - | - | - | - | Bare Mount | 30W | - | 24.77mm | - | 0.98" | |||||
Each | 1+ 18,180 € 10+ 16,420 € 20+ 14,650 € | Min: 1 / Mitu: 1 | - | - | - | Exciter | 101.4mm | 4ohm | - | 20W | 220Hz | 105dBA | Round | 4" | - | 101.4mm x 101.4mm x 24.77mm | - | 70Hz to 15kHz | 70Hz | 15kHz | - | - | - | - | Bare Mount | 30W | - | 24.77mm | - | 0.98" | |||||
Each | 1+ 25,900 € 10+ 25,890 € 20+ 20,850 € | Min: 1 / Mitu: 1 | - | - | - | Exciter | 53.5mm | 4ohm | - | 20W | 480Hz | 107dBA | Round | 2.11" | - | 53.5mm x 20mm | - | 60Hz to 20kHz | 60Hz | 20kHz | - | - | - | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ 2,640 € 5+ 2,400 € 10+ 2,150 € 25+ 1,980 € 50+ 1,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | - | Receiver | - | 32ohm | 6mm | 20W | 400Hz | 108dB | Oval with Rectangular Frame | - | - | 15 mm x 6 mm x 2.75 mm | 0.24" | 300Hz to 7kHz | 300Hz | 7kHz | High Temperature | IP67 | - | - | Panel Mount | 30W | 15mm | 2.75mm | 0.6" | 0.11" | |||||
Each | 1+ 27,070 € 10+ 20,760 € 20+ 19,130 € | Min: 1 / Mitu: 1 | - | - | - | Exciter | 53.5mm | 8ohm | - | 20W | 480Hz | 104dBA | Round | 2.11" | - | 53.5mm x 20mm | - | 60Hz to 20kHz | 60Hz | 20kHz | - | - | - | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ 15,950 € 3+ 13,870 € | Min: 1 / Mitu: 1 | - | - | - | Full-range | - | 8ohm | 102mm | 20W | 160Hz | 90dBA | Round with Square Frame | - | - | - | 4.016" | - | 100Hz | 13kHz | - | - | - | - | Panel Mount | 30W | 102mm | 36mm | 4.016" | 1.417" | |||||
Each | 1+ 55,750 € | Min: 1 / Mitu: 1 | - | - | 20W | Exciter | 61mm | 8ohm | - | 20W | 300Hz | - | Round | 2.402" | 20mm | - | - | 0Hz to 20kHz | - | 20kHz | - | - | 61mm | - | Bare Mount | 40W | - | 20mm | - | 0.787" | |||||
Each | 1+ 16,570 € 10+ 15,930 € | Min: 1 / Mitu: 1 | - | - | - | Full-range | - | 4ohm | 105mm | 20W | 90Hz | 86dB | Round with Square Frame | - | - | 127.5mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | 20kHz | - | - | - | - | Panel Mount | 30W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ 12,740 € 5+ 10,900 € | Min: 1 / Mitu: 1 | - | - | - | Full-range | - | 4ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | - | 83mm x 83mm x 29mm | 3.268" | 200Hz to 5kHz | 200Hz | 5kHz | - | - | - | VISATON SL 87 WPM | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ 14,500 € 3+ 13,480 € | Min: 1 / Mitu: 1 | - | - | - | General Purpose | - | 8ohm | 83mm | 20W | 550Hz | 94dB | Round with Square Frame | - | - | 100mm x 37mm | 3.268" | 350Hz to 6.8kHz | 350Hz | 5.8kHz | - | IP65 | - | - | Panel Mount | 30W | 83mm | 37mm | 3.268" | 1.457" | |||||
Each | 1+ 12,020 € 10+ 9,850 € 20+ 9,620 € | Min: 1 / Mitu: 1 | - | - | - | Full-range | - | 8ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | - | - | 3.268" | - | 200Hz | 5kHz | - | - | - | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ 19,350 € 3+ 16,690 € | Min: 1 / Mitu: 1 | - | - | - | Full-range | 131mm | 8ohm | - | 20W | 168Hz | 92dB | Round | 5.157" | - | - | - | - | 120Hz | 20kHz | - | - | - | - | Panel Mount | 40W | - | 41mm | - | 1.614" | |||||
2827738 | Each | 8+ 35,930 € | Min: 8 / Mitu: 8 | - | - | - | Coaxial | 203mm | 8ohm | - | 20W | 40Hz | 95dB | Round | 7.992" | - | - | - | - | 40Hz | 20kHz | - | - | - | - | - | - | - | 79mm | - | 3.11" |