Speakers & Receivers:
Leiti 11 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,290 € 10+ 15,970 € 20+ 13,900 € | Min: 1 / Mitu: 1 | Speaker | 30W | Full-range | - | 4ohm | 105mm | - | 30W | 90Hz | 86dB | Round with Square Frame | - | 105mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ 15,120 € 10+ 14,560 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | 105mm | - | 30W | 90Hz | 86dB | Round with Square Frame | - | 127.5mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ 22,570 € 10+ 17,770 € 20+ 15,460 € | Min: 1 / Mitu: 1 | Speaker | 30W | Full-range | 129mm | 4ohm | - | 88dB | 30W | 100Hz | 88dB | Round | 5.079" | 129mm x 47mm | - | 65Hz | 65Hz to 20kHz | 20kHz | - | Panel Mount | 50W | - | 47mm | - | 1.85" | |||||
Each | 1+ 17,230 € 10+ 16,740 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | 78.5mm | - | 30W | 120Hz | 82dB | Round with Square Frame | - | 93mm x 40mm | 3.091" | 100Hz | 100Hz to 20kHz | 20kHz | - | Panel Mount | 50W | 78.5mm | 35.5mm | 3.091" | 1.398" | |||||
Each | 1+ 19,650 € 10+ 19,090 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 4ohm | 78mm | - | 30W | 120Hz | 82dB | Square | - | - | 3.071" | 100Hz | - | 20kHz | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | |||||
3409809 RoHS | Each | 1+ 29,620 € 3+ 28,750 € | Min: 1 / Mitu: 1 | - | - | Coaxial | 129mm | 4ohm | - | - | 30W | 100Hz | 85dB | Round | 5.079" | - | - | 60Hz | - | 20kHz | - | Panel Mount | 50W | - | 55mm | - | 2.165" | ||||
Each | 1+ 26,950 € 10+ 26,930 € 20+ 21,300 € | Min: 1 / Mitu: 1 | - | - | Exciter | - | 4ohm | 85.9mm | - | 25W | 35Hz | 80dBA | Square | - | 85.9mm x 82.8mm x 42mm | 3.39" | 20Hz | 20Hz to 10.5kHz | 10.5kHz | - | Panel Mount | 50W | 85.9mm | 42mm | 3.39" | 1.66" | |||||
Each | 1+ 47,360 € 10+ 36,340 € 20+ 34,730 € | Min: 1 / Mitu: 1 | Speaker | 50W | Full-range | - | 8ohm | 115mm | - | 25W | 190Hz | 90dB | Round with Square Frame | - | 114.5mm x 51mm | 4.528" | 90Hz | 90Hz to 19kHz | 19kHz | IP65 | Panel Mount | 50W | 115mm | 59mm | 4.528" | 2.323" | |||||
Each | 1+ 22,110 € 10+ 18,020 € 20+ 17,660 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | 77.5mm | - | 30W | 110Hz | 81dB | Round with Square Frame | - | 90mm x 48.2mm | 3.052" | 70Hz | 70Hz to 20kHz | 20kHz | - | Panel Mount | 50W | 77.5mm | 48.2mm | 3.052" | 1.9" | |||||
MCM AUDIO SELECT | Each | 1+ 4,110 € | Min: 1 / Mitu: 1 | - | - | Tweeter | 102mm | 8ohm | - | - | 25W | 1.5kHz | 94dB | Round | 4.016" | - | - | 1.5kHz | - | 20kHz | - | Panel Mount | 50W | - | - | - | - | ||||
4257307 | Each | 1+ 15,800 € | Min: 1 / Mitu: 1 | - | - | Tweeter | 72mm | 6ohm | - | - | 25W | 1.5kHz | 88dB | Round | 2.83" | 72mm x 53mm | - | 0Hz | 0Hz to 20kHz | 20kHz | - | - | 50W | - | 53mm | - | 2.08" |