Speakers & Receivers:
Leiti 26 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,850 € 10+ 10,460 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | 105mm | 20W | 90Hz | 86dB | Round with Square Frame | - | 127.5mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 30W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ 8,660 € 10+ 7,050 € 20+ 6,910 € | Min: 1 / Mitu: 1 | Speaker | 30W | Full-range | 100mm | 4ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz | 95Hz to 22kHz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ 8,770 € 10+ 7,140 € 20+ 7,000 € | Min: 1 / Mitu: 1 | Speaker | 30W | Full-range | 100mm | 8ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz | 95Hz to 22kHz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ 11,670 € 10+ 8,440 € 20+ 8,270 € | Min: 1 / Mitu: 1 | Speaker | 20W | Full-range | 101.5mm | 4ohm | - | 20W | 133Hz | 86dB | Round | 3.996" | 101.5mm x 36mm | - | 100Hz | 100Hz to 22kHz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 36mm | - | 1.417" | |||||
Each | 1+ 15,740 € 3+ 14,080 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 4ohm | 102mm | 20W | 160Hz | 90dBA | Round with Square Frame | - | 102mm x 102mm x 36mm | 4.016" | 100Hz | 100Hz to 13kHz | 13kHz | - | - | - | - | Panel Mount | 30W | 102mm | 36mm | 4.016" | 1.417" | |||||
Each | 1+ 28,180 € 10+ 20,360 € 20+ 18,960 € | Min: 1 / Mitu: 1 | Speaker | 30W | Full-range | 132mm | 4ohm | - | 20W | 120Hz | 85dB | Round | 5.197" | - | - | 80Hz | - | 16kHz | - | - | - | - | Panel Mount | 30W | - | 56mm | - | 2.205" | |||||
3401351 RoHS | Each | 1+ 12,680 € 3+ 11,950 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | 120mm | 20W | 120Hz | 86dB | Round with Square Frame | - | 49mm | 4.724" | 95Hz | 95Hz to 22kHz | 22kHz | - | - | - | - | Panel Mount | 30W | 120mm | 49mm | 4.724" | 1.929" | ||||
Each | 1+ 14,500 € 3+ 13,480 € | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 8ohm | 83mm | 20W | 550Hz | 94dB | Round with Square Frame | - | 100mm x 37mm | 3.268" | 350Hz | 350Hz to 6.8kHz | 5.8kHz | - | IP65 | - | - | Panel Mount | 30W | 83mm | 37mm | 3.268" | 1.457" | |||||
Each | 1+ 12,020 € 10+ 9,850 € 20+ 9,620 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | - | 3.268" | 200Hz | - | 5kHz | - | - | - | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ 12,350 € 3+ 11,630 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 4ohm | 100mm | 20W | 120Hz | 86dB | Round with Square Frame | - | 49mm | 3.937" | 95Hz | 95Hz to 22kHz | 22kHz | - | - | - | - | Panel Mount | 30W | 100mm | 40mm | 3.937" | 1.575" | |||||
Each | 1+ 22,180 € 3+ 20,880 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 4ohm | 95mm | 15W | 120Hz | 85dB | Oval | - | - | 3.74" | 75Hz | - | 16kHz | - | - | - | - | Panel Mount | 30W | 155mm | 30mm | 6.102" | 1.181" | |||||
Each | 1+ 24,580 € 5+ 21,070 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 4ohm | 97mm | 15W | 110Hz | 87dB | Oval | - | - | 3.819" | 75Hz | - | 20kHz | - | - | - | - | Panel Mount | 30W | 153mm | 52.2mm | 6.024" | 2.055" | |||||
MULTICOMP PRO | Each | 1+ 11,650 € | Min: 1 / Mitu: 1 | - | - | Woofer | 105mm | 8ohm | 105mm | 30W | 60Hz | 86dB | Round with Square Frame | 4.134" | 105mm x 105mm | 4.134" | 60Hz | 50Hz to 17kHz | 17kHz | - | - | - | Multicomp Pro Loudspeakers | - | 30W | 105mm | 71mm | 4.134" | 2.795" | ||||
Each | 1+ 21,750 € 3+ 20,470 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 4ohm | 95mm | 15W | 120Hz | 85dB | Oval | - | - | 3.74" | 75Hz | - | 16kHz | - | - | - | - | - | 30W | 155mm | 30mm | 6.102" | 1.181" | |||||
Each | 1+ 18,580 € 10+ 14,370 € 20+ 14,080 € | Min: 1 / Mitu: 1 | - | - | Exciter | 101.4mm | 8ohm | - | 20W | 220Hz | 102dBA | Round | 4" | 101.4mm x 101.4mm x 24.77mm | - | 70Hz | 70Hz to 15kHz | 15kHz | - | - | - | - | Bare Mount | 30W | - | 24.77mm | - | 0.98" | |||||
Each | 1+ 15,590 € 10+ 12,770 € 20+ 12,510 € | Min: 1 / Mitu: 1 | - | - | General Purpose | 78mm | 8ohm | - | 15W | 120Hz | 82dB | Round with Square Frame | 3.07" | 78mm x 78mm x 52mm | - | 60Hz | 60Hz to 40kHz | 40kHz | Standard | - | - | - | Panel Mount | 30W | - | 52mm | - | 2.05" | |||||
Each | 1+ 18,180 € 10+ 16,420 € 20+ 14,650 € | Min: 1 / Mitu: 1 | - | - | Exciter | 101.4mm | 4ohm | - | 20W | 220Hz | 105dBA | Round | 4" | 101.4mm x 101.4mm x 24.77mm | - | 70Hz | 70Hz to 15kHz | 15kHz | - | - | - | - | Bare Mount | 30W | - | 24.77mm | - | 0.98" | |||||
Each | 1+ 2,640 € 5+ 2,400 € 10+ 2,150 € 25+ 1,980 € 50+ 1,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Receiver | - | 32ohm | 6mm | 20W | 400Hz | 108dB | Oval with Rectangular Frame | - | 15 mm x 6 mm x 2.75 mm | 0.24" | 300Hz | 300Hz to 7kHz | 7kHz | High Temperature | IP67 | - | - | Panel Mount | 30W | 15mm | 2.75mm | 0.6" | 0.11" | |||||
Each | 1+ 15,950 € 3+ 13,870 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | 102mm | 20W | 160Hz | 90dBA | Round with Square Frame | - | - | 4.016" | 100Hz | - | 13kHz | - | - | - | - | Panel Mount | 30W | 102mm | 36mm | 4.016" | 1.417" | |||||
Each | 1+ 16,570 € 10+ 15,930 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 4ohm | 105mm | 20W | 90Hz | 86dB | Round with Square Frame | - | 127.5mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 30W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ 11,830 € 10+ 9,690 € 20+ 9,500 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 4ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | 100mm x 29mm | 3.268" | 200Hz | 200Hz to 5kHz | 5kHz | - | - | - | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ 20,580 € 10+ 15,650 € 20+ 15,340 € | Min: 1 / Mitu: 1 | Speaker | 15W | Full-range | - | 4ohm | 97mm | 15W | 110Hz | 87dB | Oval | - | - | 3.819" | 75Hz | - | 20kHz | - | - | - | - | Panel Mount | 30W | 153mm | 51mm | 6.024" | 2.008" | |||||
Each | 1+ 12,740 € 5+ 10,900 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 4ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | 83mm x 83mm x 29mm | 3.268" | 200Hz | 200Hz to 5kHz | 5kHz | - | - | - | VISATON SL 87 WPM | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ 12,340 € 5+ 10,570 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | 83mm x 83mm x 29mm | 3.268" | 200Hz | 200Hz to 5kHz | 5kHz | - | - | - | VISATON SL 87 WPM | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 36+ 10,980 € | Min: 36 / Mitu: 36 | - | - | General Purpose | 65mm | 6ohm | - | 15W | 1.8kHz | 90dBA | Round | 2.56" | - | - | 1.5kHz | - | 20kHz | - | - | - | - | Panel Mount | 30W | - | 27mm | - | 1.07" |