Speakers & Receivers:
Leiti 17 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 3,810 € 10+ 3,520 € 25+ 3,290 € 50+ 3,080 € 100+ 2,960 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | - | 50mm | 8ohm | - | - | 2W | 650Hz | 82dB | Round | 1.969" | 50mm x 17mm | - | 0Hz | 0Hz to 5kHz | 5kHz | - | IP67 | - | Panel Mount | 3W | - | 17mm | - | 0.669" | ||||
MULTICOMP PRO | Each | 1+ 6,560 € 10+ 6,080 € 25+ 5,670 € 50+ 5,300 € 100+ 5,090 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | - | 66mm | 8ohm | - | - | 2W | 500Hz | 85dB | Round | 2.598" | 66mm x 20mm | - | 0Hz | 0Hz to 5kHz | 5kHz | - | IP67 | - | Panel Mount | 3W | - | 20mm | - | 0.787" | ||||
Each | 1+ 10,410 € 10+ 7,530 € 20+ 7,380 € | Min: 1 / Mitu: 1 | Speaker | 1W | Miniature | 40mm | 50ohm | - | 83dB | 1W | 520Hz | 83dB | Round | 1.575" | 40mm x 4.3mm | - | 350Hz | 350Hz to 6kHz | 6kHz | - | IP67 | - | Bare Mount | 2W | - | 4.5mm | - | 0.177" | |||||
Each | 1+ 2,330 € 10+ 2,300 € 25+ 2,290 € 50+ 2,280 € 100+ 2,270 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Miniature | 36mm | 4ohm | - | - | 1W | 570Hz | 99dB | Round | 1.42" | 36mm x 3.5mm | - | 100Hz | 100Hz to 10kHz | 10kHz | - | IP67 | - | Bare Mount | 1.5W | - | 3.5mm | - | 0.14" | |||||
Each | 1+ 6,570 € 5+ 6,540 € 10+ 6,510 € 50+ 6,480 € 100+ 6,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Miniature | 78mm | 8ohm | - | - | 5W | 500Hz | 98dB | Round | 3.07" | 78mm x 27.5mm | - | 100Hz | 100Hz to 10kHz | 10kHz | - | IP67 | - | Bare Mount | 8W | - | 27.5mm | - | 1.08" | |||||
Each | 1+ 2,330 € 10+ 2,300 € 25+ 2,290 € 50+ 2,280 € 100+ 2,270 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Miniature | 36mm | 8ohm | - | - | 1W | 600Hz | 98dB | Round | 1.42" | 36mm x 3.5mm | - | 100Hz | 100Hz to 10kHz | 10kHz | - | IP67 | - | Bare Mount | 1.5W | - | 3.5mm | - | 0.14" | |||||
Each | 1+ 6,570 € 5+ 6,540 € 10+ 6,510 € 50+ 6,480 € 100+ 6,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Miniature | 78mm | 4ohm | - | - | 5W | 500Hz | 98dB | Round | 3.07" | 78mm x 27.5mm | - | 100Hz | 100Hz to 10kHz | 10kHz | - | IP67 | - | Bare Mount | 8W | - | 27.5mm | - | 1.08" | |||||
Each | 1+ 2,460 € 5+ 2,240 € 10+ 2,010 € 20+ 1,770 € 40+ 1,690 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 8ohm | 9mm | - | 700mW | 850Hz | 89dB | Oval with Rectangular Frame | - | 16mm x 9mm x 2.5mm | 0.35" | 500Hz | 500Hz to 20kHz | 20kHz | - | IP67 | Mobile Series | Panel Mount | 1W | 16mm | 2.5mm | 0.63" | 0.1" | |||||
Each | 1+ 6,120 € 3+ 5,740 € 5+ 5,370 € 10+ 4,990 € 20+ 4,670 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 4ohm | 27mm | - | 2W | 350Hz | 79dBA | Round with Square Frame | - | 27mm x 27mm x 6.85mm | 1.07" | 300Hz | 300Hz to 20kHz | 20kHz | - | IP67 | - | Panel Mount | 2.5W | 27mm | 6.85mm | 1.07" | 0.27" | |||||
4539939 | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 6,030 € 10+ 4,980 € 25+ 4,630 € 50+ 4,360 € 100+ 4,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 4ohm | 25mm | - | 2W | 650Hz | 90dB | Square | - | 25mm x 25mm x 6.5mm | 0.984" | 650Hz | 650Hz to 20kHz | 20kHz | High Temperature | IP67 | - | SMD | 2.5W | 25mm | 6.5mm | 0.984" | 0.255" | ||||
Each | 1+ 3,580 € 5+ 3,250 € 10+ 2,920 € 25+ 2,580 € 50+ 2,440 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Passive Radiator | 37mm | - | - | - | - | 78Hz | - | Oval | 1.46" | 50 mm x 37 mm x 3.35 mm | - | - | - | - | Standard | IP67 | eXtreme Series | Bare Mount | - | - | 3.35mm | - | 0.14" | |||||
Each | 1+ 1,960 € 5+ 1,780 € 10+ 1,600 € 20+ 1,460 € 40+ 1,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 8ohm | 11mm | - | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 15mm x 11mm x 4.3mm | 0.43" | 600Hz | 600Hz to 20kHz | 20kHz | - | IP67 | Mobile Series | Panel Mount | 1W | 15mm | 4.3mm | 0.6" | 0.17" | |||||
4539939RL | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 4,980 € 25+ 4,630 € 50+ 4,360 € 100+ 4,040 € 300+ 3,960 € | Min: 10 / Mitu: 1 | - | - | - | - | 4ohm | 25mm | - | 2W | 650Hz | 90dB | Square | - | 25mm x 25mm x 6.5mm | 0.984" | 650Hz | 650Hz to 20kHz | 20kHz | High Temperature | IP67 | - | SMD | 2.5W | 25mm | 6.5mm | 0.984" | 0.255" | ||||
Each | 1+ 2,620 € 5+ 2,380 € 10+ 2,140 € 20+ 1,970 € 40+ 1,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 6ohm | 9mm | - | 940mW | 850Hz | 91dB | Square | - | 16mm x 9mm x 3mm | 0.35" | 500Hz | 500Hz to 20kHz | 20kHz | - | IP67 | - | SMD | 1.2W | 16mm | 3mm | 0.62" | 0.11" | |||||
Each | 1+ 1,600 € 5+ 1,460 € 10+ 1,360 € 20+ 1,270 € 40+ 1,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 8ohm | 11mm | - | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 15mm x 11mm x 3.5mm | 0.44" | 600Hz | 600Hz to 20kHz | 20kHz | - | IP67 | - | Panel Mount | 1W | 15mm | 3.5mm | 0.6" | 0.14" | |||||
Each | 1+ 2,110 € 5+ 1,920 € 10+ 1,730 € 20+ 1,530 € 40+ 1,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 6ohm | 11mm | - | 800mW | 550Hz | 96dB | Rectangular | - | 15mm x 11mm x 3mm | 0.43" | 0Hz | 0Hz to 20kHz | 20kHz | - | IP67 | Mobile Series | SMD | 1W | 15mm | 3mm | 0.59" | 0.11" | |||||
Each | 1+ 2,640 € 5+ 2,400 € 10+ 2,150 € 25+ 1,980 € 50+ 1,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Receiver | - | 32ohm | 6mm | - | 20W | 400Hz | 108dB | Oval with Rectangular Frame | - | 15 mm x 6 mm x 2.75 mm | 0.24" | 300Hz | 300Hz to 7kHz | 7kHz | High Temperature | IP67 | - | Panel Mount | 30W | 15mm | 2.75mm | 0.6" | 0.11" |