Speakers & Receivers:
Leiti 15 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,850 € 10+ 10,460 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | 105mm | 20W | 90Hz | 86dB | Round with Square Frame | - | 127.5mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 30W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ 20,290 € 10+ 15,970 € 20+ 13,900 € | Min: 1 / Mitu: 1 | Speaker | 30W | Full-range | - | 4ohm | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 105mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ 15,120 € 10+ 14,560 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 127.5mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ 27,510 € 3+ 23,940 € | Min: 1 / Mitu: 1 | - | - | Full-range | 165mm | 8ohm | - | 40W | 120Hz | 93dB | Round | 6.496" | - | - | 80Hz | - | 20kHz | - | - | - | - | Panel Mount | 60W | - | 57mm | - | 2.244" | |||||
Each | 1+ 28,180 € 10+ 20,360 € 20+ 18,960 € | Min: 1 / Mitu: 1 | Speaker | 30W | Full-range | 132mm | 4ohm | - | 20W | 120Hz | 85dB | Round | 5.197" | - | - | 80Hz | - | 16kHz | - | - | - | - | Panel Mount | 30W | - | 56mm | - | 2.205" | |||||
MULTICOMP PRO | Each | 1+ 9,600 € | Min: 1 / Mitu: 1 | - | - | Woofer | 131.5mm | 8ohm | - | - | 130.3Hz | 88.1dB | Round | 5.177" | - | - | 80Hz | 0Hz to 13kHz | 15kHz | - | - | 131.5mm | - | - | - | - | - | - | - | ||||
Each | 1+ 15,320 € 10+ 12,010 € 20+ 11,770 € | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 4ohm | 65mm | 10W | 130Hz | 88dB | Square | - | 65mm x 65mm x 36.7mm | 2.55" | 80Hz | 80Hz to 20kHz | 20kHz | Standard | IP65 | - | eXtreme Series | Panel Mount | 20W | 65mm | 36.7mm | 2.55" | 1.44" | |||||
Each | 1+ 15,540 € 10+ 12,210 € 20+ 11,970 € | Min: 1 / Mitu: 1 | - | - | Exciter | 88.71mm | 8ohm | - | 10W | 220Hz | 103dBA | Round | 3.5" | 88.71mm x 88.71mm x 21mm | - | 80Hz | 80Hz to 10.5kHz | 10.5kHz | - | - | - | - | Bare Mount | 20W | - | 21mm | - | 0.83" | |||||
QUAM NICHOLS | Each | 1+ 18,400 € 5+ 17,110 € | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 8ohm | 103mm | 10W | 80Hz | 96dB | Round with Square Frame | - | 4.06mm x 4.06mm x 1.43mm | 4.055" | 80Hz | 80Hz to 17kHz | 17kHz | - | - | - | - | - | - | 103mm | 37mm | 4.055" | 1.457" | ||||
Each | 1+ 16,570 € 10+ 15,930 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 4ohm | 105mm | 20W | 90Hz | 86dB | Round with Square Frame | - | 127.5mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 30W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ 12,910 € 3+ 12,470 € | Min: 1 / Mitu: 1 | - | - | Full-range | - | 8ohm | 80mm | 10W | 130Hz | 83dB | Round with Square Frame | - | 96mm x 37mm | 3.15" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ 17,060 € | Min: 1 / Mitu: 1 | - | - | Full-range | 131.5mm | 8ohm | - | 50W | - | 91dB | Round | 5.177" | 131.5mm x 59.5mm | - | 80Hz | 16kHz | 15kHz | - | - | - | - | Panel Mount | - | - | - | - | - | |||||
2833633 | Each | 1+ 13,880 € | Min: 1 / Mitu: 1 | - | - | Woofer | 127mm | 8ohm | - | 100W | - | 90dB | Round | 5" | - | - | 80Hz | - | 7kHz | - | - | - | - | - | 200W | - | - | - | - | ||||
Each | 15+ 10,510 € | Min: 15 / Mitu: 15 | - | - | Exciter | 88.71mm | 4ohm | - | 10W | 220Hz | 106dBA | Round | 3.5" | - | - | 80Hz | - | 10.5kHz | - | - | - | - | SMD | 20W | - | 21mm | - | 0.83" | |||||
Each | 12+ 23,500 € | Min: 12 / Mitu: 12 | - | - | General Purpose | 115mm | 8ohm | - | 20W | 80Hz | 84dBA | Round | 4.53" | - | - | 80Hz | - | 15kHz | - | - | - | - | Bare Mount | 40W | - | 55.5mm | - | 2.19" |