Speakers & Receivers:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 2,000 € 25+ 1,880 € 50+ 1,790 € 100+ 1,560 € 250+ 1,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | Miniature | 20mm | 8ohm | 100mW | 1kHz | 75dB | Round | 0.787" | 20mm x 4.28mm | 1kHz | 0Hz to 5.5kHz | 5kHz | Bare Mount | 200mW | 5.5mm | 0.217" | ||||
Each | 1+ 95,600 € 5+ 88,240 € | Min: 1 / Mitu: 1 | - | Tweeter | 104mm | 8ohm | 80W | 1.5kHz | 90dB | Round | 4.094" | - | 1kHz | - | 30kHz | Panel Mount | 140W | 25mm | 0.984" | |||||
Each | 1+ 3,010 € 5+ 2,760 € 10+ 2,500 € 20+ 2,440 € 40+ 2,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | General Purpose | 20mm | 8ohm | 1.2W | 1kHz | 83dB | Round | 0.79" | 20mm x 2.45mm | 1kHz | 1kHz to 20kHz | 20kHz | Bare Mount | 1.5W | 3.9mm | 0.15" | |||||
Each | 1+ 26,570 € 10+ 25,750 € | Min: 1 / Mitu: 1 | - | Tweeter | 104mm | 8ohm | 50W | 1.7kHz | 90dB | Round | 4.094" | 104mm x 36.5mm | 1kHz | 1kHz to 20kHz | 20kHz | Panel Mount | 150W | 32mm | 1.26" |