Speakers & Receivers:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each | 1+ 2,300 € 10+ 1,930 € 50+ 1,610 € 100+ 1,500 € 200+ 1,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 300mW | Micro | 15mm | 8ohm | 300mW | 1.7kHz | 87dB | Round | 0.591" | 15mm x 7.5mm | 1.7kHz | 1.7kHz to 20kHz | 20kHz | - | Through Hole | 500mW | 7.5mm | 0.295" | ||||
Each | 1+ 3,830 € 10+ 3,120 € 50+ 2,540 € 100+ 2,360 € 200+ 2,270 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | 17mm | 32ohm | 200mW | 1.8kHz | 90dBA | Round | 0.67" | 17mm x 8mm | 1.7kHz | 1.7kHz to 20kHz | 20kHz | Standard | Through Hole | 500mW | 8mm | 0.31" | |||||
Each | 1+ 3,650 € 10+ 2,970 € 50+ 2,650 € 100+ 2,500 € 200+ 2,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | 15mm | 8ohm | 300mW | 1.7kHz | 87dB | Round | 0.59" | 15mm x 7.5mm | 1.7kHz | 1.7kHz to 20kHz | 20kHz | Standard | Through Hole | 500mW | 13.65mm | 0.53" | |||||
Each | 400+ 2,110 € | Min: 400 / Mitu: 400 | - | - | General Purpose | 15mm | 8ohm | 300mW | 1.7kHz | 93dB | Round | 0.6" | - | 1.7kHz | - | 20kHz | - | Bare Mount | 500mW | 13.7mm | 0.54" |