32.7mm Speakers & Receivers:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,500 € 5+ 6,710 € 10+ 5,920 € 20+ 5,660 € 40+ 5,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | General Purpose | 32.7mm | 4ohm | 3W | 200Hz | 83dBA | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | 200Hz to 20kHz | 200Hz | 20kHz | High Temperature | IP65 | Panel Mount | 4W | 16.5mm | 0.65" | |||||
Each | 1+ 7,750 € 5+ 7,010 € 10+ 6,270 € 20+ 5,990 € 40+ 5,700 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | General Purpose | 32.7mm | 8ohm | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | 200Hz to 20kHz | 200Hz | 20kHz | High Temperature | IP65 | Panel Mount | 4W | 16.5mm | 0.65" | |||||