23mm Speakers & Receivers:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 2,700 € 25+ 2,480 € 50+ 2,280 € 100+ 2,100 € 250+ 1,970 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 500mW | Miniature | 23mm | 32ohm | - | 500mW | 800Hz | 87dB | Round | 0.906" | 23mm x 5.2mm | 0Hz to 10kHz | 800Hz | 10kHz | - | MP ABS Series | Bare Mount | 1W | 5.2mm | 0.205" | ||||
MULTICOMP PRO | Each | 1+ 2,150 € 25+ 1,950 € 50+ 1,770 € 100+ 1,630 € 250+ 1,520 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 200mW | Miniature | 23mm | 32ohm | - | 100mW | 1.8kHz | 75dB | Round | 0.906" | 22.5mm x 8.5mm | 0Hz to 4kHz | 1.8kHz | 4kHz | - | MP ABS Series | Through Hole | 200mW | 8.7mm | 0.343" | ||||
MULTICOMP PRO | Each | 1+ 1,920 € 25+ 1,730 € 50+ 1,580 € 100+ 1,450 € 250+ 1,360 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 150mW | Miniature | 23mm | 8ohm | 73dB | 80mW | 1.5kHz | 73dB | Round | 0.906" | 22.5mm x 8.5mm | 700Hz to 4kHz | 700Hz | 4kHz | - | MP ABS Series | Through Hole | 150mW | 8.5mm | 0.335" | ||||
Each | 1+ 2,130 € 10+ 1,790 € 50+ 1,500 € 100+ 1,390 € 200+ 1,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 150mW | Micro | 23mm | 8ohm | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | 23mm x 15mm | 1.5kHz to 6kHz | 1.5kHz | 6kHz | - | - | Through Hole | 150mW | 8.4mm | 0.331" | |||||
Each | 1+ 13,390 € 10+ 10,770 € 20+ 10,480 € | Min: 1 / Mitu: 1 | Speaker | 200mW | Miniature | 23mm | 8ohm | 73dB | 200mW | 1.7kHz | 73dB | Round | 0.906" | 23mm x 8.6mm | 900Hz to 16kHz | 900Hz | 16kHz | - | - | Through Hole | 500mW | 8.6mm | 0.339" | |||||
Each | 1+ 3,070 € 3+ 2,860 € 5+ 2,660 € 10+ 2,450 € 20+ 2,270 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | 23mm | 8ohm | - | 100mW | 1.5kHz | 75dB | Round | 0.9" | 23mm x 8.5mm | 600Hz to 20kHz | 600Hz | 20kHz | Standard | - | Through Hole | 200mW | 8.5mm | 0.33" | |||||
MALLORY | Each | 25+ 5,360 € 50+ 4,990 € 100+ 4,420 € 250+ 4,210 € 500+ 3,930 € | Min: 25 / Mitu: 25 | - | - | Miniature | 23mm | 50ohm | - | 600mW | 500Hz | 96dB | Round | 0.906" | 22mm x 4.1mm | 500Hz to 10kHz | 500Hz | 10kHz | - | PSR Series | - | 1W | 4.1mm | 0.161" | ||||