20.9mm Speakers & Receivers:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,200 € 5+ 3,870 € 10+ 3,540 € 20+ 3,340 € 40+ 3,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Exciter | 20.9mm | 8ohm | 250mW | 640Hz | 71dBA | Round | 0.82" | 20.9mm x 8.5mm | 640Hz to 10.5kHz | 0Hz | 10.5kHz | Bare Mount | 500mW | 8.5mm | 0.33" | |||||
Each | 80+ 2,870 € | Min: 80 / Mitu: 80 | Exciter | 20.9mm | 4ohm | 250mW | 640Hz | 72dBA | Round | 0.83" | - | - | 640Hz | 10.5kHz | Bare Mount | 500mW | 8.5mm | 0.34" | |||||