KM-ta

101.4mm Speakers & Receivers:

Leiti 2 toodet
Leidke poest Farnell Eesti suur valik 101.4mm Speakers & Receivers. Meil on lai valik Speakers & Receivers, näiteks 50mm, 40mm, 36mm & 28mm Speakers & Receivers maailma tipptootjatelt, sealhulgas: Pui Audio
Kuva
Ostja
Insener
Tootja
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4412364

RoHS

Each
1+
18,180 €
10+
16,420 €
20+
14,650 €
Min: 1 / Mitu: 1
Exciter
101.4mm
4ohm
20W
220Hz
105dBA
Round
4"
101.4mm x 101.4mm x 24.77mm
70Hz
70Hz to 15kHz
15kHz
Bare Mount
30W
24.77mm
0.98"
4412358

RoHS

Each
1+
18,580 €
10+
14,370 €
20+
14,080 €
Min: 1 / Mitu: 1
Exciter
101.4mm
8ohm
20W
220Hz
102dBA
Round
4"
101.4mm x 101.4mm x 24.77mm
70Hz
70Hz to 15kHz
15kHz
Bare Mount
30W
24.77mm
0.98"
1–2 2-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account